DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $51.08000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-BGA (15x9) | - | - | - | |||
2,847 In Stock | 1 : $52.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
513 In Stock | 1 : $140.00000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 91% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock | 19 : $8.41263 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 95°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - |