Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
FDSM_NEU
173950536
DC DC CONVERTER 5V
Würth Elektronik
361
In Stock
1 : $6.52000
Tube
Tube
ActiveNon-Isolated PoL Module14.75V36V5V---500mA-ITE (Commercial)--40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
Magl3C-FDSM
173011235
FDSM FIXED STEP DOWN REGULATOR M
Würth Elektronik
136
In Stock
This product has a maximum purchase limit
1 : $5.42000
Tube
Tube
ActiveNon-Isolated PoL Module116V36V12V---1A12 WITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.