Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
ECONOLINE RS6 SERIES
RS6-243.3S
DC DC CONVERTER 3.3V 6W
Recom Power
159
In Stock
1 : $16.30000
Tube
Tube
ActiveIsolated Module118V36V3.3V---1.3A6 W1.6 kVITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 75°C81%Through Hole8-SIP Module, 6 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low--
PDQ30-D Series
PDQ30-Q24-S3-D
DC DC CONVERTER 3.3V 30W
CUI Inc.
2,305
In Stock
1 : $42.50000
Tube
Tube
ActiveIsolated Module19V36V3.3V---7.5A24.75 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 105°C88%Through Hole6-DIP Module1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)-Enable, Active High--
ISX06-Series
ISX0624D15
DC DC CONVERTER +/-15V 6W
XP Power
83
In Stock
1 : $33.18000
Bulk
Bulk
ActiveIsolated Module29V36V15V-15V--200mA, 200mA6 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 100°C83%Surface Mount16-SMD Module, 7 Leads0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.1mm)-Enable, Active High-62368-1
BTB05-03S80D
BTB24-03S80S
DC DC CONVERTER 3.3V 2.6W
Bellnix Co., Ltd.
40
In Stock
1 : $19.86000
Bulk
Bulk
ActiveIsolated Module118V36V3.3V---800mA2.6 W500 VITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)73%Surface Mount10-SMD Module, 7 Leads0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm)--cUL, UL-
CC7-SMD21-SERIES
CC6-2412DR-E
DC DC CNVRTR +/-12V TO +/-15V 6W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $19.45000
Tray
Tray
ActiveIsolated Module218V36V12 ~ 15V-12 ~ -15V--250mA, 250mA6 W500 VITE (Commercial)--40°C ~ 85°C-Surface Mount7-SMD Module0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm)-Enable, Active Low--
0
In Stock
Check Lead Time
1 : $13.66000
Tray
Tray
ActiveIsolated Module118V36V3.3V---800mA3 W500 VITE (Commercial)--40°C ~ 85°C-Surface Mount7-SMD Module0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)-Enable, Active Low--
BTC05-03S120D
BTC24-12W25D
DC DC CONVERTER +/-12V 6W
Bellnix Co., Ltd.
0
In Stock
Check Lead Time
1 : $26.86000
Bulk
Bulk
ActiveIsolated Module218V36V12V-12V--250mA, 250mA6 W500 VITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)86%Through HoleModule0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm)----
BTJ24-03S700D
BTJ24-12W125D
DC DC CONVERTER +/-12V 30W
Bellnix Co., Ltd.
0
In Stock
Check Lead Time
1 : $50.32000
Bulk
Bulk
ActiveIsolated Module29V36V12V-12V--1.25A, 1.25A30 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)-Enable, Active Low--
BLC05-05S100
BLC05-05S100
DC DC CONVERTER 5V 5W
Bellnix Co., Ltd.
0
In Stock
Check Lead Time
1 : $28.89000
Bulk
Bulk
ActiveIsolated Module14.5V9V5V---1A5 W500 VITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)77%Surface Mount8-SMD Module, 7 Leads0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm)----
BTJ24-03S700D
BTJ24-05S600D
DC DC CONVERTER 5V 30W
Bellnix Co., Ltd.
0
In Stock
Check Lead Time
1 : $50.32000
Bulk
Bulk
ActiveIsolated Module19V36V5V---6A30 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)-Enable, Active Low--
0
In Stock
Check Lead Time
10 : $67.69400
Tray
Tray
ActiveIsolated Module118V36V3.3V---4.5A15 W1 kVITE (Commercial)Remote On/Off, OCP, OVP-40°C ~ 85°C89%Surface Mount20-SMD Module, 17 Leads1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm)-Enable, Active Low--
Showing
1 - 11
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.