DC DC Converters

Results: 2
Series
BTA (1.5W)BTC (6W)
Voltage - Output 1
5V12V
Current - Output (Max)
300mA500mA
Power (Watts)
1.5 W6 W
Efficiency
77%87%
Size / Dimension
0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm)0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
BTA05-03S40D
BTA24-05S30D
DC DC CONVERTER 5V 1.5W
Bellnix Co., Ltd.
596
In Stock
1 : $16.45000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
-
300mA
1.5 W
500 V
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
77%
Through Hole
Module
0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm)
-
-
-
BTC05-03S120D
BTC24-12S50D
DC DC CONVERTER 12V 6W
Bellnix Co., Ltd.
55
In Stock
1 : $25.83000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
500mA
6 W
500 V
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
87%
Through Hole
Module
0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.