DC DC Converters

Results: 2
Manufacturer
Bellnix Co., Ltd.TDK-Lambda
Series
CHVM (3W)MHV
Packaging
BoxBulk
Type
High Voltage - Non-Isolated ModuleNon-Isolated PoL Module
Voltage - Output 1
-180V180V
Features
Adjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote Sense
Control Features
Enable, Active HighEnable, Active Low
Approval Agency
CE, CSA, ULcURus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MHV12-1.0K2000N
MHV12-180S15P
DC DC CONVERTER 180V 2.7W
Bellnix Co., Ltd.
42
In Stock
1 : $125.99000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
10.8V
13.2V
180V
-
-
-
15mA
2.7 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-10°C ~ 60°C (With Derating)
-
Through Hole
6-SIP Module
3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm)
-
Enable, Active High
cURus
-
CHVM2R7-12-0180PW
CHVM2R7-12-0180NW
DC DC CONVERTER -180V 2.7W
TDK-Lambda
1
In Stock
2
Factory
1 : $198.27000
Box
Box
Active
Non-Isolated PoL Module
1
10.8V
13.2V
-180V
-
-
-
15mA
2.7 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-10°C ~ 60°C (With Derating)
-
Through Hole
6-SIP Module
3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm)
-
Enable, Active Low
CE, CSA, UL
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.