DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
RFM Series
RFM-0505S
DC DC CONVERTER 5V 1W
Recom Power
12,619
In Stock
1 : $1.93000
Tube
-
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79 ~ 84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
36-WFQFN Exposed Pad
LTM4644IY#PBF
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $50.21000
Tray
-
Tray
Active
Non-Isolated PoL Module
4
4V
14V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
4A, 4A, 4A, 4A
-
-
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
77-BBGA Module
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
77-BGA (15x9)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.