DC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1S4E_0505S1.5U
1S4E_0505S1.5U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
3,520
In Stock
1 : $1.30000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm)
-
-
-
-
RFM Series
RFM-0505S
DC DC CONVERTER 5V 1W
Recom Power
19,897
In Stock
1 : $1.93000
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79 ~ 84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
R-78K3.3-0.5
R-78K5.0-0.5
0.5A DC/DC-CONVERTER 'INNOLINE'
Recom Power
3,129
In Stock
989
Factory
1 : $2.44000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
92%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
-
-
62368-1
R-78Exx-x.x
R-78E12-0.5
DC DC CONVERTER 12V 6W
Recom Power
895
In Stock
966
Factory
1 : $3.55000
Tube
Tube
Active
Linear Regulator Replacement
1
15V
28V
12V
-
-
-
500mA
6 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
MFG_TR
TR05S3V3
DC DC CONVERTER 3.3V 2W
XP Power
844
In Stock
1 : $3.80000
Tube
Tube
Active
Linear Regulator Replacement
1
4.5V
28V
3.3V
-
-
-
500mA
2 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
89%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
R-78K3.3-0.5
R-78K12-0.5
0.5A DC/DC-CONVERTER 'INNOLINE'
Recom Power
726
In Stock
989
Factory
1 : $2.44000
Tube
Tube
Active
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
95%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
-
-
62368-1
R-78K3.3-0.5
R-78K6.5-0.5
0.5A DC/DC-CONVERTER 'INNOLINE'
Recom Power
170
In Stock
989
Factory
1 : $2.69000
Tube
Tube
Active
Non-Isolated PoL Module
1
8V
36V
6.5V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
93%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
-
-
62368-1
ECONOLINE R0.25D Series
R0.25S-1505/H
DC DC CONVERTER 5V 250MW
Recom Power
23
In Stock
1 : $12.92000
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
5V
-
-
-
50mA
250 mW
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
60 ~ 70%
Surface Mount
8-SMD Module, 5 Leads
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
-
-
-
R-7x series
R-745.0D
DC DC CONVERTER 5V 20W
Recom Power
69
In Stock
195
Factory
1 : $31.51000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
28V
5V
-
-
-
4A
20 W
-
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
95%
Through Hole, Right Angle
12-SIP Module
1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm)
-
Enable, Active High
-
-
R-78K12-1.0
R-78K2.5-1.0
1A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
86
In Stock
989
Factory
1 : $3.48000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
2.5V
-
-
-
1A
-
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
-
CB
62368-1
K7803JT-500R3-LB
K7803JT-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
461
In Stock
700 : $0.43750
Cut Tape (CT)
700 : $0.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
-
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
85%
Surface Mount
4-SMD Module
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
-
-
CE
62368-1
R-78K9.0-2.0
R-78K3.3-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
0
In Stock
Check Lead Time
1 : $4.74000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
3.3V
-
-
-
2A
-
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
MFG_PXO7809-500-M-TR
PXO7803-500-M-TR
DC-DC NON-ISOLATED, 0.5 A, 4.75~
CUI Inc.
0
In Stock
1 : $1.52000
Cut Tape (CT)
700 : $1.19476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
85%
Surface Mount
4-SMD Module
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
-
-
-
-
VX78-500 Series
VX7803-500
DC DC CONVERTER 3.3V 1.65W
CUI Inc.
0
In Stock
43 : $2.56930
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
86%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
PDQE20-D
PDQE20-Q48-S5-D
DC DC CONVERTER 5V 20W
CUI Inc.
0
In Stock
19 : $21.42895
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 95°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
Showing
of 15

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.