DC DC Converters

Results: 3
Manufacturer
CUI Inc.Mornsun America, LLC
Series
K7805JT-500R3PXO78-500-MVXO78-500-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
6.5V15V19V
Voltage - Output 1
5V12V15V
Power (Watts)
2.5 W6 W7.5 W
Features
-Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
90%94%95%
Size / Dimension
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Approval Agency
-CEEN
Standard Number
55024; 55032 Class A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VXO78-500-M_series
VXO78015-500-M-TR
DC DC CONVERTER 15V 7.5W
CUI Inc.
803
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
19V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
MFG_PXO7809-500-M-TR
PXO7812-500-M-TR
DC-DC NON-ISOLATED, 0.5 A, 15~36
CUI Inc.
2,369
In Stock
1 : $1.41000
Cut Tape (CT)
700 : $1.13120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94%
Surface Mount
4-SMD Module
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
-
-
-
-
K7803JT-500R3
K7805JT-500R3
DC DC CONVERTER 5V 2.5W
Mornsun America, LLC
0
In Stock
1 : $2.85000
Cut Tape (CT)
750 : $2.08373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.