DC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
BCM48xseries
BCM48BH120T120B00
DC DC CONVERTER 12V 120W
Vicor Corporation
390
In Stock
1 : $65.99000
Tray
-
Tray
Active
Bus Converter Module
1
38V
55V
12V
-
-
-
10A
120 W
2.25 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
94.6%
Surface Mount
Module
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
-
-
-
-
VTM48xseries
VTM48EF060T040A00
DC DC CONVERTER 6V 240W
Vicor Corporation
450
In Stock
1 : $82.90000
Tray
-
Tray
Active
Voltage Transformation Module
1
26V
55V
6V
-
-
-
40A
240 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 125°C
96%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
-
-
-
-
NBM2317S60D1580T0R
NBM2317S60D1580T0R
DC DC CONVERTER 13.5V 1080W
Vicor Corporation
123
In Stock
1 : $94.02000
Tray
-
Tray
Active
Bus Converter Module
1
40V
60V
13.5V
-
-
-
80A
1.08 kW
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
97.8%
Surface Mount
6-SMD Module
0.90" L x 0.68" W x 0.29" H (22.8mm x 17.3mm x 7.4mm)
-
-
CE, cTUVus, UKCA
62368-1
DCM3414series
DCM3414B50M13C2T09
DC DC CONVERTER 12V 320W
Vicor Corporation
35
In Stock
1 : $746.05000
Box
-
Box
Active
Isolated Module
1
16V
50V
12V
-
-
-
26.67A
320 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-40°C ~ 100°C
91.5%
Through Hole
9-DIP Module
3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)
-
-
-
-
VTM2308series
VTM2308S60Z0825T00
DC DC CONVERTER 7.5V 188W
Vicor Corporation
2
In Stock
1 : $112.24000
Tray
-
Tray
Active
Voltage Transformation Module
1
26V
60V
7.5V
-
-
-
25A
188 W
2.25 kV
ITE (Commercial)
Remote Sense
-40°C ~ 125°C
93.4%
Surface Mount
12-SMD Module
0.90" L x 0.34" W x 0.19" H (22.9mm x 8.5mm x 4.9mm)
-
Enable, Active High
CE
-
PRM48Fullchip
PRM48AT480T400A00
DC DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $126.86000
Tray
-
Tray
Active
Pre-Regulator Module
1
36V
75V
48V
-
-
-
8.33A
400 W
-
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 125°C
97.5%
Through Hole
16-DIP Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
-
-
-
-
PRM48Fullchip
PRM48AF480T400A00
DC DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $127.61000
Tray
-
Tray
Active
Pre-Regulator Module
1
36V
75V
48V
-
-
-
8.33A
400 W
-
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 125°C
97.5%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
-
-
-
-
DCM2322series
DCM2322TA5N13A2T60
DC DC CONVERTER 12V 120W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $139.49000
Tray
-
Tray
Active
Isolated Module
1
43V
154V
12V
-
-
-
10A
120 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
-
VTM2308series
VTM2308S60Z1513T00
DC DC CONVERTER 15V 188W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $115.08000
Tray
-
Tray
Active
Voltage Transformation Module
1
26V
60V
15V
-
-
-
12.5A
188 W
2.25 kV
ITE (Commercial)
Remote Sense
-40°C ~ 125°C
95.6%
Surface Mount
12-SMD Module
0.90" L x 0.34" W x 0.19" H (22.9mm x 8.5mm x 4.9mm)
-
Enable, Active High
CE
-
PRM48Fullchip
PRM48AF480M400A00
DC DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $231.13040
Tray
-
Tray
Active
Pre-Regulator Module
1
36V
75V
48V
-
-
-
8.33A
400 W
-
ITE (Commercial)
Remote On/Off, UVLO
-55°C ~ 125°C
97.5%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
-
-
-
-
PRM48Fullchip
PRM48BT480M600A00
DC DC CONVERTER 48V 600W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $325.02480
Tray
-
Tray
Active
Pre-Regulator Module
1
38V
55V
48V
-
-
-
12.5A
600 W
-
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
97.6%
Through Hole
16-DIP Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
-
-
-
-
Showing
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.