DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
K7805-2000R3
K7805-2000R3
DC DC CONVERTER 5V 10W
Mornsun America, LLC
2,283
In Stock
44 : $2.05000
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
8V
36V
5V
-
-
-
2A
10 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
CE
TDN 3-2422WI
TDN 3-1212WI
DC DC CONVERTER 12V 3W
Traco Power
10
In Stock
1 : $23.79000
Tube
Tube
Active
Isolated Module
1
4.5V
18V
12V
-
-
-
250mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 70°C
83%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.