DC DC Converters

Results: 2
Series
DCM™PRM™
Packaging
BulkTray
Product Status
ActiveObsolete
Voltage - Input (Min)
38V40V
Voltage - Output 1
12.2V48V
Current - Output (Max)
16.67A62.5A
Power (Watts)
750 W800 W
Features
Adjustable OutputAdjustable Output, Load Sharing, Remote Sense
Operating Temperature
-40°C ~ 125°C-20°C ~ 125°C
Efficiency
96.80%97.7%
Package / Case
13-SMD Module16-SMD Module
Size / Dimension
0.90" L x 0.54" W x 0.29" H (22.8mm x 13.8mm x 7.4mm)1.45" L x 0.68" W x 0.29" H (36.7mm x 17.3mm x 7.4mm)
Approval Agency
CECE, UKCA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
2313 TC2_3 PRM3 38/48/60VIN 48
PRM2313S60E54H0T00
2313 TC2_3 PRM3 38/48/60VIN 48
Vicor Corporation
0
In Stock
Check Lead Time
1 : $131.91000
Bulk
Bulk
ActiveNon-Isolated PoL Module138V60V48V---16.67A800 WITE (Commercial)Adjustable Output, Load Sharing, Remote Sense-40°C ~ 125°C97.7%Surface Mount13-SMD Module0.90" L x 0.54" W x 0.29" H (22.8mm x 13.8mm x 7.4mm)--CE, UKCA-
DCM3717series
DCM3717S60E14G5TN0
DC DC CONVERTER 12.2V 750W
Vicor Corporation
0
In Stock
Obsolete
Tray
ObsoleteNon-Isolated PoL Module140V60V12.2V---62.5A750 WITE (Commercial)Adjustable Output-20°C ~ 125°C96.80%Surface Mount16-SMD Module1.45" L x 0.68" W x 0.29" H (36.7mm x 17.3mm x 7.4mm)--CE-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.