DC DC Converters

Results: 2
Manufacturer
CUI Inc.Recom Power
Series
P78E-1000RFM (1W)
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
8V-
Voltage - Input (Max)
5V36V
Current - Output (Max)
200mA1A
Power (Watts)
1 W5 W
Features
-SCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
79 ~ 84%93%
Package / Case
3-SIP Module4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
RFM Series
RFM-0505S
DC DC CONVERTER 5V 1W
Recom Power
32,784
In Stock
966
Factory
1 : $1.87000
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79 ~ 84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
P78E05-1000
P78E05-1000
DC DC CONVERTER 5V 5W
CUI Inc.
3,461
In Stock
1 : $3.09000
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
1A
5 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
93%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.