DC DC Converters

Results: 3
Series
Powertrain™SIMPLE SWITCHER®SIMPLE SWITCHER® Nano
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Outputs
12
Voltage - Input (Min)
3V4.5V4.75V
Voltage - Input (Max)
14V17V20V
Voltage - Output 1
0.7 ~ 3.6V0.8 ~ 6V0.9 ~ 6V
Voltage - Output 2
0.7 ~ 3.6V-
Current - Output (Max)
650mA2A10A, 10A
Features
OCP, OTPOTP, SCP, UVLOUVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Efficiency
92%95%96%
Package / Case
8-SMD Module22-SMD ModuleTO-PMOD-7, Power Module
Size / Dimension
0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)1.10" L x 0.60" W x 0.24" H (27.9mm x 15.2mm x 6.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
LMZ2170xSILT
LMZ21700SILR
DC DC CONVERTER 0.9-6V
Texas Instruments
40,690
In Stock
1 : $4.57000
Cut Tape (CT)
3,000 : $2.29570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V0.9 ~ 6V--650mAITE (Commercial)OTP, SCP, UVLO-40°C ~ 125°C95%Surface Mount8-SMD Module0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)-Enable, Active High
PTD08D210WAC
PTD08D210WAC
DC DC CNVRTR 0.7-3.6V 0.7-3.6V
Texas Instruments
1,297
In Stock
1 : $22.82000
Tray
Tray
ActiveNon-Isolated PoL Module24.75V14V0.7 ~ 3.6V0.7 ~ 3.6V-10A, 10AITE (Commercial)OCP, OTP-40°C ~ 85°C96%Surface Mount22-SMD Module1.10" L x 0.60" W x 0.24" H (27.9mm x 15.2mm x 6.0mm)--
7
In Stock
1 : $22.16000
Tube
Tube
ActiveNon-Isolated PoL Module14.5V20V0.8 ~ 6V--2AITE (Commercial)UVLO-55°C ~ 125°C92%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.