DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,673 In Stock | 1 : $17.88000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | |||
1,270 In Stock | 1 : $20.50000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 36-BBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 36-BGA (6.25x6.25) | |||
2,714 In Stock | 1 : $25.75000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) |