DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
6,714
In Stock
40,000
Factory
1 : $9.29000
Cut Tape (CT)
2,500 : $4.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
24V
0.9 ~ 6.3V
-
-
-
300mA
ITE (Commercial)
OCP, OTP
-40°C ~ 125°C
-
Surface Mount
10-SMD Module
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
10-eMGA (3x2.6)
-
28 BGA
LTM8063EY#PBF
DC DC CONVERTER 0.8-15V
Analog Devices Inc.
132
In Stock
1 : $18.34000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 15V
-
-
-
2A
ITE (Commercial)
SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
28-FBGA Module
0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm)
28-BGA (6.25x4)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.