Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : $72.28000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $82.14000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | ITE (Commercial) | Adjustable Output, Heatsink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $82.14000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 750 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 |