Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,101 In Stock | 1 : $24.47000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | ITE (Commercial) | - | -40°C ~ 125°C | 96.5% | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | CE | - | |||
1,190 In Stock 2,120 Factory | 1 : $24.47000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 30V | - | - | - | 4.5A | 100 W | ITE (Commercial) | - | -40°C ~ 125°C | 98% | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | CE | - | |||
2,721 In Stock 612 Factory | 1 : $37.45000 Box | - | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
368 In Stock 3,600 Factory | 1 : $37.45023 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 40V | - | - | - | 10A | 250 W | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.48" H (33.0mm x 22.9mm x 12.1mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
138 In Stock | 1 : $34.89000 Box | - | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 30V | - | - | - | 4.5A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | Through Hole | Thirty-Second Brick | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | - | - | |||
21 In Stock | 1 : $22.85000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $31.48000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 30V | - | - | - | 4.5A | 100 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | Through Hole | Module | 1.09" L x 0.91" W x 0.50" H (27.6mm x 23.1mm x 12.7mm) | Thirty-Second Brick | Enable, Active Low | - | - |