DC DC Converters

Results: 5
Series
BMR461 (60W)BMR464 (165W)BMR466 (108)BMR467 (216W)BMR469 (200W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.5V7.5V
Voltage - Output 1
0.6 ~ 1.8V0.6 ~ 3.3V0.6 ~ 5V
Current - Output (Max)
12A50A60A80A120A
Power (Watts)
60 W108 W165 W216 W400 W
Features
Adjustable Output, PMBus™, Remote On/Off, Remote SenseAdjustable Output, PMBus™, Remote Sense
Operating Temperature
-45°C ~ 125°C (With Derating)-40°C ~ 120°C (With Derating)-40°C ~ 125°C (With Derating)-40°C ~ 150°C (With Derating)
Efficiency
93.2%93.6%95.7%95.8%95.9%
Mounting Type
Surface MountThrough Hole
Package / Case
20-DIP Module28-DIP Module28-SMD Module32-BLGA Module84-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm)1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm)1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm)2.00" L x 0.75" W x 0.41" H (50.8mm x 19.1mm x 10.4mm)
Control Features
-Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
BMR-464
BMR4640008/001
DC DC CONVERTER 0.6-3.3V 165W
Flex Power Modules
643
In Stock
1 : $32.32000
Cut Tape (CT)
130 : $27.34977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 3.3V
-
-
-
50A
165 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
95.7%
Through Hole
20-DIP Module
1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm)
-
Enable, Active High
CB, CSA, IEC, TUV, UL
62368-1
BMR4668004-001
BMR4668004/001
DC DC CONVERTER 0.6-1.8V 108W
Flex Power Modules
1,192
In Stock
1 : $34.04000
Cut Tape (CT)
320 : $28.27900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 1.8V
-
-
-
60A
108 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 150°C (With Derating)
93.6%
Surface Mount
84-BLGA Module
0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
BMR-469
BMR4690000/001
DC DC CONVERTER 0.6-5V 400W
Flex Power Modules
127
In Stock
1 : $38.94000
Cut Tape (CT)
220 : $31.95650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
7.5V
14V
0.6 ~ 5V
-
-
-
80A
400 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 125°C (With Derating)
95.9%
Surface Mount
28-SMD Module
1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm)
-
-
CB, CSA, IEC, TUV, UL
62368-1
BMR-46700
BMR4670010/001
DC DC CONVERTER 0.6-1.8V 216W
Flex Power Modules
655
In Stock
1 : $72.75000
Cut Tape (CT)
130 : $61.38408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Isolated PoL Module, Digital
1
7.5V
14V
0.6 ~ 1.8V
-
-
-
120A
216 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-45°C ~ 125°C (With Derating)
93.2%
Through Hole
28-DIP Module
2.00" L x 0.75" W x 0.41" H (50.8mm x 19.1mm x 10.4mm)
-
Enable, Active High
CB, CSA, IEC, TUV, UL
62368-1
BMR-461300
BMR4613101/001
DC DC CONVERTER 0.6-5V 60W
Flex Power Modules
326
In Stock
1 : $14.27000
Cut Tape (CT)
140 : $10.70000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 5V
-
-
-
12A
60 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 120°C (With Derating)
95.8%
Surface Mount
32-BLGA Module
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.