Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625 In Stock | 1 : $14.16000 Cut Tape (CT) 140 : $12.60429 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.8% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
920 In Stock | 1 : $33.00000 Cut Tape (CT) 300 : $28.83967 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 5V | - | - | - | 50A | 250 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.4% | Surface Mount | 28-SMD Module | 1.00" L x 0.57" W x 0.23" H (25.4mm x 14.5mm x 5.8mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 |