DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
EN6337QI
EN6337QI
DC DC CONVERTER 0.6-6.285V
Altera
961
In Stock
1 : $54.36000
Cut Tape (CT)
500 : $43.47000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Non-Isolated PoL Module
1
2.5V
6.6V
0.6 ~ 6.285V
-
-
3A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
95%
Surface Mount
38-FQFN Exposed Pad
0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)
38-QFN (7x4)
Enable, Active High
EN63x7Qx
EN6347QI
DC DC CONVERTER 0.6-6.24V
Altera
30,022
In Stock
1 : $62.55000
Cut Tape (CT)
500 : $50.04022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Non-Isolated PoL Module
1
2.5V
6.6V
0.6 ~ 6.24V
-
-
4A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
95%
Surface Mount
38-FQFN Exposed Pad
0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)
38-QFN (7x4)
Enable, Active High
76 QFN
EN63A0QI
DC DC CONVERTER 0.6-5.4V 65W
Altera
372
In Stock
1 : $146.97000
Cut Tape (CT)
250 : $124.38052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Non-Isolated PoL Module
1
2.5V
6.6V
0.6 ~ 5.4V
-
-
12A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
96%
Surface Mount
76-PowerBFQFN Module
0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
76-QFN (11x10)
Enable, Active High
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.