DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R1S Series
R1S-1209/HP
DC DC CONVERTER 9V 1W
Recom Power
0
In Stock
Check Lead Time
40 : $9.23075
Tube
-
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
111mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1209/HP-R
DC DC CONVERTER 9V 1W
Recom Power
0
In Stock
Check Lead Time
1 : $9.85000
Cut Tape (CT)
500 : $8.93142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
111mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.