DC DC Converters

Results: 8
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5V12V15V24V
Voltage - Output 2
-15V-12V-
Current - Output (Max)
168mA, 168mA210mA210mA, 210mA333mA420mA1A
Efficiency
80%81%83%84%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SDH01-24S05W
SDH05-24S05W
DC DC CONVERTER 5V 5W
P-DUKE Technology
20
In Stock
1 : $25.81000
Tube
Tube
ActiveIsolated Module19V36V5V---1A5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)80%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE-
SDH01-24S05W
SDH05-24S12W
DC DC CONVERTER 12V 5W
P-DUKE Technology
10
In Stock
1 : $25.81000
Tube
Tube
ActiveIsolated Module19V36V12V---420mA5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)83%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE-
SDH01-24S05W
SDH05-48S05W
DC DC CONVERTER 5V 5W
P-DUKE Technology
10
In Stock
1 : $25.81000
Tube
Tube
ActiveIsolated Module118V75V5V---1A5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)81%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE-
SDH01-24S05W
SDH05-24S15W
DC DC CONVERTER 15V 5W
P-DUKE Technology
10
In Stock
1 : $25.81000
Tube
Tube
ActiveIsolated Module19V36V15V---333mA5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)83%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE-
SDH01-24S05W
SDH05-48S15W
DC DC CONVERTER 15V 5W
P-DUKE Technology
10
In Stock
1 : $25.81000
Tube
Tube
ActiveIsolated Module118V75V15V---333mA5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)83%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE60950-1; 62368-1
SDH01-24S05W
SDH05-24S24W
DC DC CONVERTER 24V 5W
P-DUKE Technology
6
In Stock
1 : $25.81000
Tube
Tube
ActiveIsolated Module19V36V24V---210mA5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)83%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE-
SDH01-24S05W
SDH05-24D12W
DC DC CONVERTER +/-12V 5W
P-DUKE Technology
10
In Stock
1 : $26.96000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--210mA, 210mA5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)83%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE-
SDH01-24S05W
SDH05-24D15W
DC DC CONVERTER +/-15V 5W
P-DUKE Technology
10
In Stock
1 : $27.06000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--168mA, 168mA5 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)84%Through Hole7-DIP Module, 6 Leads0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)--CE-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.