DC DC Converters

Results: 6
Number of Outputs
12
Voltage - Input (Min)
4.5V9V18V
Voltage - Input (Max)
12V18V36V
Voltage - Output 1
5V12V15V
Voltage - Output 2
-15V-12V-
Current - Output (Max)
67mA, 67mA83mA, 83mA134mA167mA400mA
Efficiency
78%79%81%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MPH02-24S15
MPH02-05S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
8
In Stock
1 : $27.38000
Tube
Tube
ActiveIsolated Module14.5V12V5V---400mA2 W5 kVITE (Commercial), MedicalRemote On/Off-40°C ~ 105°C (With Derating)78%Through Hole16-DIP Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)--CB, CE, cURus
MPH02-24S15
MPH02-24S15
DC DC CONVERTER 15V 2W
P-DUKE Technology
10
In Stock
1 : $27.73000
Tube
Tube
ActiveIsolated Module118V36V15V---134mA2 W5 kVITE (Commercial), MedicalRemote On/Off-40°C ~ 105°C (With Derating)81%Through Hole16-DIP Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)--CB, CE, cURus
MPH02-24S15
MPH02-24S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
10
In Stock
1 : $27.73000
Tube
Tube
ActiveIsolated Module118V36V5V---400mA2 W5 kVITE (Commercial), MedicalRemote On/Off-40°C ~ 105°C (With Derating)79%Through Hole16-DIP Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)--CB, CE, cURus
MPH02-24S15
MPH02-24S12
DC DC CONVERTER 12V 2W
P-DUKE Technology
10
In Stock
1 : $27.73000
Tube
Tube
ActiveIsolated Module118V36V12V---167mA2 W5 kVITE (Commercial), MedicalRemote On/Off-40°C ~ 105°C (With Derating)81%Through Hole16-DIP Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)--CB, CE, cURus
MPH02-24S15
MPH02-24D12
DC DC CONVERTER +/-12V 2W
P-DUKE Technology
10
In Stock
1 : $29.15000
Tube
Tube
ActiveIsolated Module218V36V12V-12V--83mA, 83mA2 W5 kVITE (Commercial), MedicalRemote On/Off-40°C ~ 105°C (With Derating)81%Through Hole16-DIP Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)--CB, CE, cURus
MPH02-24S15
MPH02-12D15
DC DC CONVERTER +/-15V 2W
P-DUKE Technology
10
In Stock
1 : $29.82000
Tube
Tube
ActiveIsolated Module29V18V15V-15V--67mA, 67mA2 W5 kVITE (Commercial), MedicalRemote On/Off-40°C ~ 105°C (With Derating)81%Through Hole16-DIP Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)--CB, CE, cURus
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.