Showing
1 - 25
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MFG_PQQC3-D48-S5-OS
PQQC3-D48-S12-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
200
In Stock
1 : $6.98000
Tray
Tray
ActiveIsolated Module136V75V12V---250mA3 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)81%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
MFG_PQQC6-D48-S12-OS
PQQC6-D48-S5-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
200
In Stock
1 : $6.98000
Tray
Tray
ActiveIsolated Module136V75V5V---1.2A6 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)81%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
MFG_PQQC3-D48-S5-OS
PQQC3-D48-S24-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
200
In Stock
1 : $6.98000
Tray
Tray
ActiveIsolated Module136V75V24V---125mA3 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)82%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
MFG_PQQC6-D48-S12-OS
PQQC6-D48-S12-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
199
In Stock
1 : $6.98000
Tray
Tray
ActiveIsolated Module136V75V12V---500mA6 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)83%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
MFG_PQQC6-D48-S12-OS
PQQC6-D48-S24-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
200
In Stock
1 : $6.98000
Tray
Tray
ActiveIsolated Module136V75V24V---250mA6 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)85%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
MFG_PQQC3-D48-S5-OS
PQQC3-D48-S5-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
200
In Stock
1 : $6.98000
Tray
Tray
ActiveIsolated Module136V75V5V---600mA3 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)80%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
PQQ10W-Q24-S12-S
PQQ10W-Q24-S9-S
DC-DC ISOLATED, 10 W, 9~36 VDC I
CUI Inc.
22
In Stock
1 : $15.96000
Tube
Tube
ActiveIsolated Module19V36V9V---1.111A10 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ6W-Q24-S24-S
PQQ6W-Q24-S3-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
20
In Stock
1 : $9.77000
Tube
Tube
ActiveIsolated Module19V36V3.3V---1.35A4 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)78%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ10W-Q24-S12-S
PQQ10W-Q24-S15-S
DC-DC ISOLATED, 10 W, 9~36 VDC I
CUI Inc.
13
In Stock
1 : $15.96000
Tube
Tube
ActiveIsolated Module19V36V15V---667mA10 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ10W-Q24-S12-S
PQQ10W-Q24-S12-S
DC-DC ISOLATED, 10 W, 9~36 VDC I
CUI Inc.
123
In Stock
1 : $15.96000
Tube
Tube
ActiveIsolated Module19V36V12V---833mA10 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ6W-Q24-S24-S
PQQ6W-Q24-S9-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
1
In Stock
1 : $9.77000
Tube
Tube
ActiveIsolated Module19V36V9V---667mA6 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)84%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ6W-Q24-S24-S
PQQ6W-Q24-S12-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
285
In Stock
1 : $9.77000
Tube
Tube
ActiveIsolated Module19V36V12V---500mA6 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)86%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ10W-Q24-S12-S
PQQ10W-Q24-S3-S
DC-DC ISOLATED, 10 W, 9~36 VDC I
CUI Inc.
34
In Stock
1 : $15.96000
Tube
Tube
ActiveIsolated Module19V36V3.3V---2.4A8 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)85%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ10W-Q24-S12-S
PQQ10W-Q24-S5-S
DC-DC ISOLATED, 10 W, 9~36 VDC I
CUI Inc.
102
In Stock
1 : $15.96000
Tube
Tube
ActiveIsolated Module19V36V5V---2A10 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
MFG_PQQ6W-Q24-D15-S
PQQ6W-Q24-D24-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $14.47000
Tube
Tube
ActiveIsolated Module29V36V24V-24V--125mA, 125mA6 W1.6 kVITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--EN62368-1
MFG_PQQ6W-Q24-D15-S
PQQ6W-Q24-D5-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $14.47000
Tube
Tube
ActiveIsolated Module29V36V5V-5V--600mA, 600mA6 W1.6 kVITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--EN62368-1
MFG_PQQ6W-Q24-D15-S
PQQ6W-Q24-D15-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $14.47000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--200mA, 200mA6 W1.6 kVITE (Commercial)--40°C ~ 85°C (With Derating)83%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--EN62368-1
MFG_PQQ6W-Q24-D15-S
PQQ6W-Q24-D9-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $14.47000
Tube
Tube
ActiveIsolated Module29V36V9V-9V--333mA, 333mA5.994 W1.6 kVITE (Commercial)--40°C ~ 85°C (With Derating)83%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--EN62368-1
MFG_PQQ6W-Q24-D15-S
PQQ6W-Q24-D12-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $14.47000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--250mA, 250mA6 W1.6 kVITE (Commercial)--40°C ~ 85°C (With Derating)83%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--EN62368-1
PQQ10W-Q24-S12-S
PQQ10W-Q24-S24-S
DC-DC ISOLATED, 10 W, 9~36 VDC I
CUI Inc.
0
In Stock
1 : $15.75000
Tube
Tube
ActiveIsolated Module19V36V24V---417mA10 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ6W-Q24-S24-S
PQQ6W-Q24-S15-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $9.77000
Tube
Tube
ActiveIsolated Module19V36V15V---400mA6 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)87%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ6W-Q24-S24-S
PQQ6W-Q24-S5-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $9.77000
Tube
Tube
ActiveIsolated Module19V36V5V---1.2A6 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)82%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
PQQ6W-Q24-S24-S
PQQ6W-Q24-S24-S
DC-DC ISOLATED, 6 W, 9~36 VDC IN
CUI Inc.
0
In Stock
1 : $9.77000
Tube
Tube
ActiveIsolated Module19V36V24V---250mA6 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)85%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE-
MFG_PQQC3-D48-S5-OS
PQQC3-D48-S15-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
0
In Stock
180 : $6.18450
Tray
Tray
ActiveIsolated Module136V75V15V---200mA3 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)82%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
MFG_PQQC6-D48-S12-OS
PQQC6-D48-S15-OS
DC-DC ISOLATED, 3 W, 36~75 VDC I
CUI Inc.
0
In Stock
180 : $6.83550
Tray
Tray
ActiveIsolated Module136V75V15V---400mA6 W1.5 kVITE (Commercial)Remote On/Off-40°C ~ 85°C (With Derating)84%Through Hole8-SIP Module, 7 Leads0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm)--CE, EN, UKCA62368-1
Showing
1 - 25
of 25

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.