DC DC Converters

Results: 36
Voltage - Input (Min)
4.5V9V
Voltage - Input (Max)
9V36V
Voltage - Output 1
3.3V5V12V15V24V
Current - Output (Max)
125mA200mA250mA600mA
Power (Watts)
2 W3 W
Efficiency
72%76%77%81%82%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module6-SMD Module
Size / Dimension
0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
36Results
Search Entry
Applied FiltersRemove All

Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
PYBJ3-OD_Series
PYBJ3-D5-S15-OD
DC DC CONVERTER 15V 3W
CUI Inc.
30
In Stock
1 : $13.87000
Tray
Tray
ActiveIsolated Module14.5V9V15V---200mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)77%Through Hole6-DIP Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 5V 3W
PYBJ3-D5-S5-OM
DC DC CONVERTER 5V 3W
CUI Inc.
27
In Stock
1 : $13.87000
Tray
Tray
ActiveIsolated Module14.5V9V5V---600mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 5V 3W
PYBJ3-D24-S5-OM
DC DC CONVERTER 5V 3W
CUI Inc.
26
In Stock
1 : $14.25000
Tray
Tray
ActiveIsolated Module19V36V5V---600mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)77%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 12V 3W
PYBJ3-D24-S12-OM
DC DC CONVERTER 12V 3W
CUI Inc.
20
In Stock
1 : $14.25000
Tray
Tray
ActiveIsolated Module19V36V12V---250mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)81%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
PYBJ3-OD_Series
PYBJ3-D24-S5-OD
DC DC CONVERTER 5V 3W
CUI Inc.
33
In Stock
1 : $14.95000
Tray
Tray
ActiveIsolated Module19V36V5V---600mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)77%Through Hole6-DIP Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
PYBJ3-D24-S3-M
PYBJ3-D24-S5-M
DC DC CONVERTER 5V 3W
CUI Inc.
30
In Stock
1 : $16.07000
Tray
Tray
ActiveIsolated Module19V36V5V---600mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)77%Surface Mount6-SMD Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S15-D
PYBJ3-D24-S5-D
DC DC CONVERTER 5V 2W
CUI Inc.
27
In Stock
1 : $16.07000
Tray
Tray
ActiveIsolated Module19V36V5V---600mA2 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)77%Through Hole6-DIP Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-OD_Series
PYBJ3-D5-S5-OD
DC DC CONVERTER 5V 3W
CUI Inc.
30
In Stock
1 : $13.87000
Tray
Tray
ActiveIsolated Module14.5V9V5V---600mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Through Hole6-DIP Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 24V 3W
PYBJ3-D5-S24-OM
DC DC CONVERTER 24V 3W
CUI Inc.
27
In Stock
1 : $13.87000
Tray
Tray
ActiveIsolated Module14.5V9V24V---125mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)76%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 15V 3W
PYBJ3-D5-S15-OM
DC DC CONVERTER 15V 3W
CUI Inc.
25
In Stock
1 : $13.87000
Tray
Tray
ActiveIsolated Module14.5V9V15V---200mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)77%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 12V 3W
PYBJ3-D5-S12-OM
DC DC CONVERTER 12V 3W
CUI Inc.
10
In Stock
1 : $13.87000
Tray
Tray
ActiveIsolated Module14.5V9V12V---250mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)76%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 24V 3W
PYBJ3-D24-S24-OM
DC DC CONVERTER 24V 3W
CUI Inc.
20
In Stock
1 : $14.25000
Tray
Tray
ActiveIsolated Module19V36V24V---125mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)81%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
DC DC CONVERTER 15V 3W
PYBJ3-D24-S15-OM
DC DC CONVERTER 15V 3W
CUI Inc.
19
In Stock
1 : $14.25000
Tray
Tray
ActiveIsolated Module19V36V15V---200mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)82%Surface Mount6-SMD Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
PYBJ3-D24-S15-D
PYBJ3-D5-S5-D
DC DC CONVERTER 5V 3W
CUI Inc.
55
In Stock
1 : $14.94000
Tray
Tray
ActiveIsolated Module14.5V9V5V---600mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Through Hole6-DIP Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S15-D
PYBJ3-D5-S12-D
DC DC CONVERTER 12V 3W
CUI Inc.
15
In Stock
1 : $14.94000
Tray
Tray
ActiveIsolated Module14.5V9V12V---250mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)76%Through Hole6-DIP Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-OD_Series
PYBJ3-D24-S24-OD
DC DC CONVERTER 24V 3W
CUI Inc.
28
In Stock
1 : $14.95000
Tray
Tray
ActiveIsolated Module19V36V24V---125mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)81%Through Hole6-DIP Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
PYBJ3-OD_Series
PYBJ3-D24-S3-OD
DC DC CONVERTER 3.3V 2W
CUI Inc.
20
In Stock
1 : $14.95000
Tray
Tray
ActiveIsolated Module19V36V3.3V---600mA2 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Through Hole6-DIP Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
PYBJ3-OD_Series
PYBJ3-D24-S15-OD
DC DC CONVERTER 15V 3W
CUI Inc.
15
In Stock
1 : $14.95000
Tray
Tray
ActiveIsolated Module19V36V15V---200mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole6-DIP Module0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)--CE
PYBJ3-D24-S3-M
PYBJ3-D5-S15-M
DC DC CONVERTER 15V 3W
CUI Inc.
30
In Stock
1 : $15.65000
Tray
Tray
ActiveIsolated Module14.5V9V15V---200mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)77%Surface Mount6-SMD Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S3-M
PYBJ3-D5-S5-M
DC DC CONVERTER 5V 3W
CUI Inc.
24
In Stock
1 : $15.65000
Tray
Tray
ActiveIsolated Module14.5V9V5V---600mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Surface Mount6-SMD Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S3-M
PYBJ3-D24-S12-M
DC DC CONVERTER 12V 3W
CUI Inc.
38
In Stock
1 : $16.07000
Tray
Tray
ActiveIsolated Module19V36V12V---250mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)81%Surface Mount6-SMD Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S3-M
PYBJ3-D24-S15-M
DC DC CONVERTER 15V 3W
CUI Inc.
30
In Stock
1 : $16.07000
Tray
Tray
ActiveIsolated Module19V36V15V---200mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)82%Surface Mount6-SMD Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S15-D
PYBJ3-D24-S15-D
DC DC CONVERTER 15V 3W
CUI Inc.
28
In Stock
1 : $16.07000
Tray
Tray
ActiveIsolated Module19V36V15V---200mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole6-DIP Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S15-D
PYBJ3-D24-S12-D
DC DC CONVERTER 12V 3W
CUI Inc.
28
In Stock
1 : $16.07000
Tray
Tray
ActiveIsolated Module19V36V12V---250mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)81%Through Hole6-DIP Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
PYBJ3-D24-S15-D
PYBJ3-D24-S24-D
DC DC CONVERTER 24V 3W
CUI Inc.
14
In Stock
1 : $16.07000
Tray
Tray
ActiveIsolated Module19V36V24V---125mA3 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)81%Through Hole6-DIP Module0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)--CE
Showing
of 36

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.