85V DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $577.02000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $334.56000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 294mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $343.12000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $345.52000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $346.17000 Bulk | - | Bulk | Active | Isolated Module | 1 | 100V | 200V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $346.66000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $347.86000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 85V | - | - | 588mA | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.55000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.60000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.75000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.80000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.80000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $351.55000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 85V | - | - | 294mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $351.95000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.76A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $367.79000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 85V | - | - | 588mA | 50 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $375.96000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 294mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm) | |||
0 In Stock Check Lead Time | 1 : $381.05000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $490.23000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.76A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $490.23000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.76A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $527.63000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 85V | - | - | 2.35A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) | |||
0 In Stock Check Lead Time | 1 : $543.55000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 85V | - | - | 2.35A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $543.83000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 85V | - | - | 2.35A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $572.02000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $967.53000 Bulk | - | Bulk | Active | Isolated Module | 1 | 100V | 200V | 85V | - | - | 1.18A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $1,143.71000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 85V | - | - | 1.76A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) |