34V DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
2
In Stock
1 : $1,788.82000
Bulk
-
Bulk
Active
Bus Converter Module
1
400V
700V
34V
-
-
-
40A
4.3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-55°C ~ 100°C (With Derating)
97.5%
Through Hole
Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
-
CE, cTUVus, cURus
1
In Stock
1 : $979.37000
Bulk
-
Bulk
Active
Bus Converter Module
1
400V
700V
34V
-
-
-
40A
4.3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-20°C ~ 100°C (With Derating)
97.5%
Through Hole
Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
Module
-
0
In Stock
Check Lead Time
1 : $1,075.61000
Bulk
-
Bulk
Active
Bus Converter Module
1
400V
700V
34V
-
-
-
40A
4.3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
97.5%
Through Hole
Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
Module
-
1
In Stock
1 : $1,076.81000
Bulk
-
Bulk
Active
Bus Converter Module
1
400V
700V
34V
-
-
-
40A
4.3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
97.5%
Through Hole
Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
Module
-
0
In Stock
Check Lead Time
1 : $978.27000
Bulk
-
Bulk
Active
Bus Converter Module
1
400V
700V
34V
-
-
-
40A
4.3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-20°C ~ 100°C (With Derating)
97.5%
Through Hole
Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
Module
-
0
In Stock
Check Lead Time
1 : $1,801.24623
Bulk
-
Bulk
Active
Bus Converter Module
1
400V
700V
34V
-
-
-
40A
4.3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-55°C ~ 100°C (With Derating)
97.5%
Through Hole
Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
-
CE, cTUVus, cURus
Showing
of 6

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.