-3000V DC DC Converters

Results: 13
Manufacturer
HVM Technology, Inc.XP Power
Series
SKSMHVUMHVUMHVPXP EMCO - A (1W)XP EMCO - AG (1W)XP EMCO - AGH (1.5W)XP EMCO - Q (0.5W)
Packaging
BoxBulk
Type
High Voltage - Isolated ModuleHigh Voltage - Non-Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
0V0.7V4.5V10.8V
Voltage - Input (Max)
5V5.5V12V13.2V
Current - Output (Max)
167µA330µA333µA500µA
Power (Watts)
500 mW1 W1.5 W
Features
-Adjustable OutputProportional Output
Operating Temperature
-55°C ~ 70°C-40°C ~ 60°C-25°C ~ 60°C-25°C ~ 75°C
Efficiency
55%60%65%-
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module5-DIP Module5-SMD Module6-DIP Module, 5 Leads9-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
Approval Agency
-CE, cURus
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
XP-EMCO-A-Series
A30N-5
DC DC CONVERTER -3000V 1W
XP Power
2
In Stock
1 : $229.69000
Box
Box
Active
High Voltage - Isolated Module
1
0.7V
5V
-3000V
-
-
-
330µA
1 W
500 V
ITE (Commercial)
Proportional Output
-25°C ~ 75°C
-
Through Hole
5-DIP Module
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
-
-
CE, cURus
62368-1
UMHV_Series
UMHV0530N
DC DC CONVERTER -3000V 500MW
HVM Technology, Inc.
7
In Stock
1 : $190.00000
Bulk
Bulk
Active
High Voltage - Isolated Module
1
4.5V
5.5V
-3000V
-
-
-
167µA
500 mW
500 V
ITE (Commercial)
-
-55°C ~ 70°C
55%
Through Hole
5-DIP Module
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
-
-
-
-
SK-Series
SK1230N
DC DC CONVERTER -3000V 1W
HVM Technology, Inc.
4
In Stock
1 : $235.00000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
10.8V
13.2V
-3000V
-
-
-
333µA
1 W
-
ITE (Commercial)
-
-40°C ~ 60°C
60%
Through Hole
5-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
-
-
-
-
HV DC-DC CONVERTER, 5V IN, -3KV
UMHVP-0530N
HV DC-DC CONVERTER, 5V IN, -3KV
HVM Technology, Inc.
5
In Stock
1 : $237.96000
Box
Box
Active
High Voltage - Isolated Module
1
0V
5V
-3000V
-
-
-
167µA
-
500 V
ITE (Commercial)
-
-55°C ~ 70°C
65%
Through Hole
4-DIP Module
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
-
-
-
-
HV DC-DC CONVERTER, 12V IN, -3KV
UMHVP-1230N
HV DC-DC CONVERTER, 12V IN, -3KV
HVM Technology, Inc.
5
In Stock
1 : $237.96000
Box
Box
Active
High Voltage - Isolated Module
1
0V
12V
-3000V
-
-
-
167µA
-
500 V
ITE (Commercial)
-
-55°C ~ 70°C
65%
Through Hole
4-DIP Module
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
-
-
-
-
XP EMCO - AG series
AG30N-5
DC DC CONVERTER -3000V 1W
XP Power
6
In Stock
1 : $228.05000
Box
Box
Active
High Voltage - Isolated Module
1
0.7V
5V
-3000V
-
-
-
330µA
1 W
500 V
ITE (Commercial)
Proportional Output
-25°C ~ 75°C
-
Surface Mount
5-SMD Module
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
-
-
-
62368-1
XP-EMCO-Q-Series
Q30N-5
DC DC CONVERTER -3000V 500MW
XP Power
1
In Stock
1 : $262.99000
Box
Box
Active
High Voltage - Isolated Module
1
0.7V
5V
-3000V
-
-
-
167µA
500 mW
500 V
ITE (Commercial)
Proportional Output
-25°C ~ 60°C
-
Through Hole
6-DIP Module, 5 Leads
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
-
-
-
62368-1
SMHV0505
SMHV0530N
DC DC CONVERTER -3000V 1W
HVM Technology, Inc.
0
In Stock
Check Lead Time
1 : $341.28000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
-3000V
-
-
-
333µA
1 W
-
ITE (Commercial)
-
-55°C ~ 70°C
60%
Through Hole
9-DIP Module
0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)
-
-
-
-
XP EMCO - AG series
AGH30N-5
DC DC CONVERTER -3000V 1.5W
XP Power
1
In Stock
1 : $255.51000
Box
Box
Active
High Voltage - Isolated Module
1
0.7V
5V
-3000V
-
-
-
500µA
1.5 W
500 V
ITE (Commercial)
Proportional Output
-25°C ~ 75°C
-
Surface Mount
5-SMD Module
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
-
-
-
62368-1
XP-EMCO-Q-Series
Q30N-12
DC DC CONVERTER -3000V 500MW
XP Power
0
In Stock
Check Lead Time
1 : $262.99000
Box
Box
Active
High Voltage - Isolated Module
1
0.7V
12V
-3000V
-
-
-
167µA
500 mW
500 V
ITE (Commercial)
Proportional Output
-25°C ~ 60°C
-
Through Hole
6-DIP Module, 5 Leads
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
-
-
-
62368-1
UMHV_Series
UMHV1230N
DC DC CONVERTER -3000V 500MW
HVM Technology, Inc.
0
In Stock
Check Lead Time
5 : $234.11800
Bulk
Bulk
Active
High Voltage - Isolated Module
1
10.8V
13.2V
-3000V
-
-
-
167µA
500 mW
500 V
ITE (Commercial)
-
-55°C ~ 70°C
55%
Through Hole
5-DIP Module
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
-
-
-
-
SK-Series
SK0530N
DC DC CONVERTER -3000V 1W
HVM Technology, Inc.
0
In Stock
Check Lead Time
5 : $289.56800
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
-3000V
-
-
-
333µA
1 W
-
ITE (Commercial)
-
-40°C ~ 60°C
60%
Through Hole
5-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
-
-
-
-
SMHV05100N-S2
SMHV0530N-S2
DC DC CONVERTER -3000V 1W
HVM Technology, Inc.
0
In Stock
Check Lead Time
5 : $381.98200
Box
Box
Active
Non-Isolated PoL Module
1
4.5V
5.5V
-3000V
-
-
-
333µA
1 W
-
ITE (Commercial)
Adjustable Output
-55°C ~ 70°C
60%
Through Hole
9-DIP Module
0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)
-
-
-
-
Showing
of 13

-3000V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.