3.6V DC DC Converters

Results: 33
Manufacturer
Flex Power ModulesMurata Power Solutions Inc.Recom PowerTexas InstrumentsTorex Semiconductor Ltd
Series
MYRBP-BDMYRBP-BEMYRBP-WDMYRBP-WEPIM 4010 (780-1080W)PT6500PT6620R-78SXCL101XCL103XCL104XCL105
Packaging
CaseCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
Isolated ModuleLinear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
0.65V0.9V1.8V2V2.5V4.8V9V36V
Voltage - Input (Max)
3.3V5.5V6V16V75V
Current - Output (Max)
100mA150mA500mA600mA700mA1A1.5A6A7A8A-
Power (Watts)
1.8 W2.16 W2.52 W3.6 W5.4 W25 W
Features
-Adjustable OutputAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Standby OutputOTP, SCPOTP, SCP, UVLOPMBus™
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 105°C-40°C ~ 105°C (With Derating)-40°C ~ 85°C
Efficiency
83%86%89%90%92%93%98.80%-
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Package / Case
4-SIP Module6-TDFN Exposed Pad8-PowerTDFN Module8-PowerWFDFN Module8-TDFN Exposed Pad9-PowerTFQFN10-PowerLFDFN Module14-SIP Module14-SMD ModuleQuarter Brick
Size / Dimension
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm)2.28" L x 1.45" W x 0.82" H (57.9mm x 36.8mm x 20.8mm)2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm)
Supplier Device Package
4-SIP-CL-2025-02CL-2025-03DFN3030-10BQuarter BrickUSP-8B04USP-9B01
Control Features
-Enable, Active High
Approval Agency
-CB, CSA, IEC, TUV, UL
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PIM4710PDA
PIM4710PDA
DC DC CONVERTER 3.6V 25W
Flex Power Modules
116
In Stock
1 : $158.53000
Tray
Tray
Active
Isolated Module
1
36V
75V
3.6V
-
-
-
7A
25 W
2 kV
ITE (Commercial)
PMBus™
-40°C ~ 105°C (With Derating)
98.80%
-
-
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.82" H (57.9mm x 36.8mm x 20.8mm)
Quarter Brick
-
CB, CSA, IEC, TUV, UL
62368-1
XCL105A501H2-G
XCL105B361H2-G
1.4A, INDUCTOR BUILT-IN STEP-UP
Torex Semiconductor Ltd
500
In Stock
1 : $2.38000
Cut Tape (CT)
3,000 : $1.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
-
-
-
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
DFN3030-10B
-
-
-
XCL105A501H2-G
XCL105C361H2-G
1.4A, INDUCTOR BUILT-IN STEP-UP
Torex Semiconductor Ltd
490
In Stock
1 : $3.30000
Cut Tape (CT)
3,000 : $1.06884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
-
-
-
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
DFN3030-10B
-
-
-
XCL105A501H2-G
XCL104A361H2-G
1.4A, INDUCTOR BUILT-IN STEP-UP
Torex Semiconductor Ltd
495
In Stock
1 : $3.30000
Cut Tape (CT)
3,000 : $1.06884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
-
-
-
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
DFN3030-10B
-
-
-
XCL105A501H2-G
XCL105A361H2-G
1.4A, INDUCTOR BUILT-IN STEP-UP
Torex Semiconductor Ltd
388
In Stock
1 : $3.30000
Cut Tape (CT)
3,000 : $1.06884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
-
-
-
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
DFN3030-10B
-
-
-
XCL205G153CR-G
XCL103D363CR-G
INDUCTOR BUILT-IN STEP-UP MICRO
Torex Semiconductor Ltd
3,000
In Stock
1 : $3.60000
Cut Tape (CT)
3,000 : $1.18851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
-
-40°C ~ 85°C
86%
-
-
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
USP-6EL_XCL206
XCL205B363CR-G
600MA INDUCTOR BUILT-IN PWM STEP
Torex Semiconductor Ltd
2,100
In Stock
1 : $3.60000
Cut Tape (CT)
3,000 : $1.18612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.6V
-
-
-
600mA
2.16 W
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
PT6500 Series
PT6504B
DC DC CONVERTER 3.6V 29W
Texas Instruments
0
In Stock
121
Marketplace
9 : $37.28000
Tray
Tray
Tray
Obsolete
Non-Isolated PoL Module
1
4.8V
6V
3.6V
-
-
-
8A
-
-
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
83%
-
-
Surface Mount
14-SMD Module
2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm)
-
-
-
-
R-78S-series
R-78S3.6-0.1
DC DC CONVERTER 3.6V
Recom Power
36
In Stock
1 : $6.27000
Tube
Tube
Active
Linear Regulator Replacement
1
0.65V
3.3V
3.6V
-
-
-
100mA
-
-
ITE (Commercial)
OTP, SCP, UVLO
-40°C ~ 100°C (With Derating)
93%
-
-
Through Hole
4-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
4-SIP
Enable, Active High
-
-
100
In Stock
1 : $3.60000
Cut Tape (CT)
3,000 : $1.12250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.6V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
XCL244B3F3D2-G
XCL243B363D2-G
HISAT-COT 0.7A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.98172
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
700mA
2.52 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
83%
-
-
Surface Mount
8-PowerWFDFN Module
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
USP-8B04
-
-
-
XCL244B3F3D2-G
XCL244B363D2-G
HISAT-COT 0.7A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.98172
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
700mA
2.52 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
83%
-
-
Surface Mount
8-PowerWFDFN Module
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
USP-8B04
-
-
-
HISAT-COT 0.5A INDUCTOR BUILT-IN
XCL241B361KR-G
HISAT-COT 0.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.99399
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
500mA
1.8 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
92%
-
-
Surface Mount
6-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
HISAT-COT 0.5A INDUCTOR BUILT-IN
XCL242B361KR-G
HISAT-COT 0.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.99399
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
500mA
1.8 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
92%
-
-
Surface Mount
6-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
HISAT-COT 1.0A INDUCTOR BUILT-IN
XCL239B363FR-G
HISAT-COT 1.0A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.99399
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
1A
3.6 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
90%
-
-
Surface Mount
6-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
HISAT-COT 1.0A INDUCTOR BUILT-IN
XCL240B363FR-G
HISAT-COT 1.0A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.99399
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
1A
3.6 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
90%
-
-
Surface Mount
6-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
CL-2025-03
XCL232D361KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.09080
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
3.6V
-
-
-
150mA
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 85°C
86%
-
-
Surface Mount
6-TDFN Exposed Pad
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)
CL-2025-03
Enable, Active High
-
-
CL-2025-03
XCL232B361KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.09080
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
3.6V
-
-
-
150mA
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 85°C
86%
-
-
Surface Mount
6-TDFN Exposed Pad
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)
CL-2025-03
Enable, Active High
-
-
XCL105A501H2-G
XCL105D361H2-G
1.4A, INDUCTOR BUILT-IN STEP-UP
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.09080
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
-
-
-
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
DFN3030-10B
-
-
-
XCL105A501H2-G
XCL104D361H2-G
1.4A, INDUCTOR BUILT-IN STEP-UP
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.09080
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
-
-
-
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
DFN3030-10B
-
-
-
HISAT-COT 1.5A INDUCTOR BUILT-IN
XCL237E363D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.15897
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
1.5A
5.4 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
9-PowerTFQFN
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
USP-9B01
-
-
-
HISAT-COT 1.5A INDUCTOR BUILT-IN
XCL238B363D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.15897
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
1.5A
5.4 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
9-PowerTFQFN
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
USP-9B01
-
-
-
XCL244B3F3D2-G
XCL238E363D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.15897
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
1.5A
5.4 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
8-PowerWFDFN Module
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
USP-8B04
-
-
-
XCL244B3F3D2-G
XCL237B363D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.15897
Case
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.6V
-
-
-
1.5A
5.4 W
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
8-PowerWFDFN Module
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
USP-8B04
-
-
-
0
In Stock
Check Lead Time
3,000 : $1.18776
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
0.65V
6V
3.6V
-
-
-
-
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
Showing
of 33

3.6V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.