3.3 ~ 5V DC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MYMGA5R03ECLA5RA
DC/DC CONV 8.0-28V/3.3-5.0V 3.5A
Murata Power Solutions Inc.
353
In Stock
1 : $8.53000
Cut Tape (CT)
400 : $7.40363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
8V
28.8V
3.3 ~ 5V
-
-
-
3.5A
170 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C (With Derating)
94%
-
-
Surface Mount
39-SMD Module
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
-
Enable, Active High
-
-
SRBH Series
DC DC CONVERTER 3.3-5V 30W
Bel Power Solutions
97
In Stock
1 : $20.68000
Box
Tariff may apply if shipping to the United States
Box
Active
Non-Isolated PoL Module
1
8V
36V
3.3 ~ 5V
-
-
-
6A
30 W
-
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 85°C
89%
-
-
Surface Mount
7-SMD Module
0.89" L x 0.51" W x 0.32" H (22.5mm x 13.0mm x 8.1mm)
-
-
-
-
MIE1W0505BGLVH-3R-Z
NEXT GEN ULTRA SMALL SIZE ISOLAT
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $1.57000
Cut Tape (CT)
500 : $1.35610
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
3.3 ~ 5V
-
-
-
200mA
1 W
2.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
50.5%
-
-
Surface Mount
12-PowerLFLGA
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
12-LGA (4x5)
-
-
62368-1
0
In Stock
Check Lead Time
100 : $8.02520
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
8V
28.8V
3.3 ~ 5V
-
-
-
3.5A
18 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C (With Derating)
94%
-
-
Surface Mount
39-SMD Module
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
-
-
-
-
0
In Stock
Check Lead Time
100 : $8.85470
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
8V
16V
3.3 ~ 5V
-
-
-
4A
20 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (With Derating)
94%
-
-
Surface Mount
39-SMD Module
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
-
Enable, Active High
-
60950-1
EQD075A641Z
DC DC CONVERTER 3.3-5V 75W
OmniOn Power™
0
In Stock
36 : $61.45611
Tray
Tariff may apply if shipping to the United States
Tray
Obsolete
Isolated Module
1
18V
60V
3.3 ~ 5V
-
-
-
20A
75 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
90%
-
-
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.34" H (57.9mm x 22.8mm x 8.5mm)
-
Enable, Active Low
-
-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
8V
16V
3.3 ~ 5V
-
-
-
4A
20 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (With Derating)
94%
-
-
Surface Mount
39-LGA Module
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
-
Enable, Active High
-
-
Showing
of 7

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.