3.3 ~ 40V DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
774 In Stock 3,600 Factory | 1 : $37.45000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 40V | - | - | - | 10A | 250 W | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.48" H (33.0mm x 22.9mm x 12.1mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
54 In Stock 270 Factory | 1 : $52.15000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 40V | - | - | - | 10A | 400 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 110°C | 97.5% | Through Hole | Sixteenth Brick | 1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
84 In Stock 60 Factory | 1 : $52.15000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 40V | - | - | - | 10A | 400 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 110°C | 97.5% | Through Hole | Sixteenth Brick | 1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
36 In Stock 60 Factory | 1 : $37.45000 Box | - | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 40V | - | - | - | 10A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97.5% | Through Hole | 20-SIP Module, 18 Leads | 1.30" L x 0.45" W x 0.98" H (33.0mm x 11.4mm x 24.8mm) | SIP | Enable, Active Low | CE | - |