3.15V DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
XCL244B3F3D2-G
HISAT-COT 0.7A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.09243
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
700mA
2.205 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
83%
-
-
Surface Mount
8-PowerWFDFN Module
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
USP-8B04
-
-
-
XCL244B3F3D2-G
HISAT-COT 0.7A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.09243
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
700mA
2.205 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
83%
-
-
Surface Mount
8-PowerWFDFN Module
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
USP-8B04
-
-
-
CL-2025
HISAT-COT 1.0A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.10578
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
1A
3.15 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
CL-2025
HISAT-COT 0.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.10578
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
500mA
1.575 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
92%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
CL-2025
HISAT-COT 1.0A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.10578
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
1A
3.15 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
CL-2025
HISAT-COT 0.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.10578
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
500mA
1.575 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
92%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
XCL237B333D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.28495
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
1.5A
4.725 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
9-PowerTFQFN
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
USP-9B01
-
-
-
XCL237B333D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.28495
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
1.5A
4.725 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
9-PowerTFQFN
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
USP-9B01
-
-
-
XCL237B333D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.28495
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
1.5A
4.725 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
9-PowerTFQFN
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
USP-9B01
-
-
-
XCL237B333D2-G
HISAT-COT 1.5A INDUCTOR BUILT-IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $1.28495
Case
-
Case
Active
Non-Isolated PoL Module
1
2.5V
5.5V
3.15V
-
-
-
1.5A
4.725 W
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C
89%
-
-
Surface Mount
9-PowerTFQFN
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
USP-9B01
-
-
-
Showing
of 10

3.15V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.