DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : $83.63000 Tray | Tray | Active | Enclosed | 200V | 1500V | 1 | 24V | - | - | - | 1.67A | 40W | 4 kV | ITE (Commercial) | 83% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | CE, CSA, cURus | - | |||
24 In Stock | 1 : $151.04000 Tray | Tray | Active | Enclosed | 250V | 1500V | 1 | 24V | - | - | - | 6.25A | 150W | 4 kV | ITE (Commercial) | 87% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.61" L x 4.38" W x 1.67" H (168.0mm x 111.2mm x 42.5mm) | CE | - | |||
9 In Stock | 1 : $151.04000 Tray | Tray | Active | Enclosed | 250V | 1500V | 1 | 48V | - | - | - | 3.125A | 150W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.61" L x 4.38" W x 1.67" H (168.0mm x 111.2mm x 42.5mm) | CE | - | |||
14 In Stock | 1 : $207.20000 Tray | Tray | Active | Enclosed | 300V | 1500V | 1 | 24V | - | - | - | 8.4A | 202W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 70°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | CE, cCSAus | - | |||
15 In Stock | 1 : $151.04000 Tray | Tray | Active | Enclosed | 250V | 1500V | 1 | 12V | - | - | - | 10A | 120W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 70°C (With Derating) | Chassis Mount | 8.07" L x 4.92" W x 1.97" H (205.0mm x 125.0mm x 50.0mm) | CE | - | |||
2 In Stock | 1 : $259.88000 Tray | - | Tray | Active | Enclosed | 18V | 60V | 2 | 24V | 12V | - | - | 9.5A, 830mA | 238W | 1.5 kV | ITE (Commercial) | 85% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.10" L x 5.51" W x 1.83" H (155.0mm x 140.0mm x 46.5mm) | - | - | ||
4 In Stock | 1 : $320.48000 Tray | - | Tray | Active | Enclosed | 250V | 3300V | 2 | 15V | 20V ~ 400V | - | - | 2A, 112.5mA | 75W | 6 kV | ITE (Commercial) | 70% | -40°C ~ 85°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | - | - | ||
6 In Stock | 1 : $37.15000 Bulk | Bulk | Active | Enclosed | 45V | 120V | 1 | 12V | - | - | - | 5A | - | - | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.46" L x 2.21" W x 1.14" H (62.4mm x 56.1mm x 28.9mm) | - | - | |||
8 In Stock | 1 : $94.16000 Tray | Tray | Active | Enclosed | 200V | 1500V | 1 | 15V | - | - | - | 2.67A | 40W | 4 kV | ITE (Commercial) | 82% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | CE, CSA, cURus | - | |||
7 In Stock | 1 : $219.84000 Bulk | Bulk | Active | Enclosed | 300V | 1500V | 1 | 32V | - | - | - | 10.95A | 350W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | IEC, UL | - | |||
6 In Stock | 1 : $219.84000 Bulk | Bulk | Active | Enclosed | 300V | 1500V | 1 | 28V | - | - | - | 12.5A | 350W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | IEC, UL | - | |||
7 In Stock | 1 : $245.97000 Bulk | Bulk | Active | Enclosed | 300V | 1500V | 1 | 24V | - | - | - | 14.6A | 350W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | IEC, UL | - | |||
7 In Stock | 1 : $245.97000 Bulk | Bulk | Active | Enclosed | 300V | 1500V | 1 | 32V | - | - | - | 10.95A | 350W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | IEC, UL | - | |||
6 In Stock | 1 : $245.97000 Bulk | Bulk | Active | Enclosed | 300V | 1500V | 1 | 28V | - | - | - | 12.5A | 350W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | IEC, UL | - | |||
0 In Stock | 1 : $207.20000 Tray | Tray | Active | Enclosed | 300V | 1500V | 1 | 48V | - | - | - | 4.2A | 202W | 4 kV | ITE (Commercial) | 87% | -40°C ~ 70°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | CE, cCSAus | - | |||
0 In Stock | 1 : $37.15000 Bulk | Bulk | Active | Enclosed | 45V | 120V | 1 | 24V | - | - | - | 2.5A | - | - | ITE (Commercial) | 96% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.46" L x 2.21" W x 1.14" H (62.4mm x 56.1mm x 28.9mm) | - | - | |||
2 In Stock | 1 : $86.28000 Tray | Tray | Active | Enclosed | 200V | 1500V | 1 | 12V | - | - | - | 3.33A | 40W | 4 kV | ITE (Commercial) | 78% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | CE, CSA, cURus | - | |||
0 In Stock | 1 : $219.84000 Bulk | Bulk | Active | Enclosed | 300V | 1500V | 1 | 24V | - | - | - | 14.6A | 350W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | IEC, UL | - |