DC DC Converters

Results: 16
Packaging
BoxTube
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Number of Outputs
12
Voltage - Output 1
5.1V12V15V24V48V
Voltage - Output 2
-24V-15V-12V-
Current - Output (Max)
208mA208mA, 208mA333mA, 333mA416mA416mA, 416mA666mA833mA2A
Efficiency
84%85%86%
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
TMDC 10-2418
TMDC 10-2412
DC/DC CONVERTER 12V 10W
Traco Power
86
In Stock
1 : $55.09000
Tube
Tube
ActiveEnclosed9V36V112V---833mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-2425
TMDC 10-2415
DC/DC CONVERTER 24V 10W
Traco Power
74
In Stock
1 : $55.09000
Tube
Tube
ActiveEnclosed9V36V124V---416mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-2418
TMDC 10-2411
DC/DC CONVERTER 5.1V 10W
Traco Power
29
In Stock
1 : $55.09000
Tube
Tube
ActiveEnclosed9V36V15.1V---2A10W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-2418
TMDC 10-2418
DC/DC CONVERTER 48V 10W
Traco Power
10
In Stock
1 : $55.09000
Box
Box
ActiveEnclosed9V36V148V---208mA10W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4815
TMDC 10-4815
DC/DC CONVERTER 24V 10W
Traco Power
9
In Stock
1 : $55.09000
Tube
Tube
ActiveEnclosed18V75V124V---416mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4812
TMDC 10-4812
DC/DC CONVERTER 12V 10W
Traco Power
8
In Stock
1 : $55.09000
Tube
Tube
ActiveEnclosed18V75V112V---833mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4825
TMDC 10-2423
DC/DC CONVERTER +/-15V 10W
Traco Power
7
In Stock
1 : $57.68000
Tube
Tube
ActiveEnclosed9V36V215V-15V--333mA, 333mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4812
TMDC 10-4811
DC/DC CONVERTER 5.1V 10W
Traco Power
11
In Stock
1 : $55.09000
Tube
Tube
ActiveEnclosed18V75V15.1V---2A10W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-2418
TMDC 10-4822
DC/DC CONVERTER +/-12V 10W
Traco Power
16
In Stock
1 : $57.68000
Tube
Tube
ActiveEnclosed18V75V212V-12V--416mA, 416mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-2418
TMDC 10-2422
DC/DC CONVERTER +/-12V 10W
Traco Power
10
In Stock
1 : $57.68000
Tube
Tube
ActiveEnclosed9V36V212V-12V--416mA, 416mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4815
TMDC 10-4823
DC/DC CONVERTER +/-15V 10W
Traco Power
3
In Stock
1 : $57.68000
Tube
Tube
ActiveEnclosed18V75V215V-15V--333mA, 333mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4825
TMDC 10-4825
DC/DC CONVERTER +/-24V 10W
Traco Power
10
In Stock
1 : $57.68000
Tube
Tube
ActiveEnclosed18V75V224V-24V--208mA, 208mA10W3 kVITE (Commercial)85%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4812
TMDC 10-4818
DC/DC CONVERTER 48V 10W
Traco Power
0
In Stock
Check Lead Time
1 : $55.09000
Tube
Tube
ActiveEnclosed18V75V148V---208mA10W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-2425
TMDC 10-2425
DC/DC CONVERTER +/-24V 10W
Traco Power
0
In Stock
Check Lead Time
1 : $57.68000
Tube
Tube
ActiveEnclosed9V36V224V-24V--208mA, 208mA10W3 kVITE (Commercial)85%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-2425
TMDC 10-2413
DC/DC CONVERTER 15V 10W
Traco Power
0
In Stock
Check Lead Time
1 : $55.09000
Tube
Tube
ActiveEnclosed9V36V115V---666mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
TMDC 10-4825
TMDC 10-4813
DC/DC CONVERTER 15V 10W
Traco Power
0
In Stock
Check Lead Time
1 : $55.09000
Tube
Tube
ActiveEnclosed18V75V115V---666mA10W3 kVITE (Commercial)86%-40°C ~ 92.5°C (With Derating)Chassis Mount3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)CB, CE, cURus
Showing
of 16

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.