Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
NHV24-10K700N
NHV24-15K450P
DC/DC CONVERTER 15000V 6.8W
Bellnix Co., Ltd.
4
In Stock
1 : $1,142.15000
Bulk
Bulk
ActiveEnclosed22.8V25.2V115000V---450µA6.8WITE (Commercial)-0°C ~ 50°CChassis Mount6.30" L x 3.94" W x 1.50" H (160.0mm x 100.0mm x 38.0mm)-
NHV24-10K700N
NHV24-15K450N
DC/DC CONVERTER -15000V 6.8W
Bellnix Co., Ltd.
5
In Stock
1 : $1,142.15000
Bulk
Bulk
ActiveEnclosed22.8V25.2V1-15000V---450µA6.8WITE (Commercial)-0°C ~ 50°CChassis Mount6.30" L x 3.94" W x 1.50" H (160.0mm x 100.0mm x 38.0mm)-
NHV24-10K700N
NHV24-10K700N
DC/DC CONVERTER -10000V 7W
Bellnix Co., Ltd.
9
In Stock
1 : $954.63000
Bulk
Bulk
ActiveEnclosed22.8V25.2V1-10000V---700µA7WITE (Commercial)-0°C ~ 50°CChassis Mount6.30" L x 3.94" W x 1.50" H (160.0mm x 100.0mm x 38.0mm)-
NHV24-10K700N
NHV24-10K700P
DC/DC CONVERTER 10000V 7W
Bellnix Co., Ltd.
8
In Stock
1 : $954.63000
Bulk
Bulk
ActiveEnclosed22.8V25.2V110000V---700µA7WITE (Commercial)-0°C ~ 50°CChassis Mount6.30" L x 3.94" W x 1.50" H (160.0mm x 100.0mm x 38.0mm)-
Showing
of 4

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.