DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 37 Marketplace | 1 : $100.44000 Bulk | Bulk Tray | Obsolete | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 1A | 15W | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 40 Marketplace | 1 : $102.50000 Bulk | Bulk Tray | Obsolete | Enclosed | 18V | 75V | 2 | 5V | -5V | - | - | 1.5A, 1.5A | 15W | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 35 Marketplace | 1 : $102.50000 Bulk 24 : $42.18667 Tray | Bulk Tray | Obsolete | Enclosed | 9V | 36V | 2 | 5V | -5V | - | - | 1.5A, 1.5A | 15W | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 27 Marketplace | 1 : $102.50000 Bulk | Bulk Tray | Obsolete | Enclosed | 18V | 75V | 2 | 15V | -15V | - | - | 500mA, 500mA | 15W | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 33 Marketplace | 1 : $133.53000 Tray | Tray Tray | Obsolete | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 1A | 15W | - | 90% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 37 Marketplace | 2 : $45.70000 Bulk | Bulk Tray | Obsolete | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 1A | 15W | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
35 Marketplace | 2 : $45.70000 Bulk | Bulk | Obsolete | Enclosed | 18V | 75V | 1 | 3.3V | - | - | - | 4A | 15W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
0 In Stock 20 Marketplace | 2 : $45.70000 Bulk | Bulk Tray | Obsolete | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 1.25A | 15W | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
0 In Stock 6 Marketplace | 1 : $133.53000 Tray | Tray Tray | Obsolete | Enclosed | 18V | 75V | 1 | 3.3V | - | - | - | 4A | 15W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 48 : $35.79938 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 1.25A | 15W | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 48 : $35.79938 Tray | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 1.25A | 15W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock 5 Marketplace | 2 : $45.70000 Bulk | Bulk Tray | Obsolete | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 3A | 15W | - | 90% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
0 In Stock 2 Marketplace | 2 : $45.70000 Bulk | Bulk Tray | Obsolete | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 4A | 15W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 625mA, 625mA | 15W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 2 | 15V | -15V | - | - | 500mA, 500mA | 15W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 4A | 15W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 3A | 15W | - | 90% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 625mA | 15W | - | 90% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 2 | 12V | -12V | - | - | 625mA, 625mA | 15W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 3A | 15W | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 625mA, 625mA | 15W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 2 | 15V | -15V | - | - | 500mA, 500mA | 15W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 625mA | 15W | - | 90% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 3A | 15W | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - |