DC DC Converters

Results: 5
Packaging
BagBulk
Voltage - Output 1
12.4V13.7V
Current - Output (Max)
22A24A
Power (Watts)
298W300W
Operating Temperature
-40°C ~ 75°C-40°C ~ 85°C
Size / Dimension
7.48" L x 2.99" W x 1.69" H (190.0mm x 76.0mm x 43.0mm)7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
Approval Agency
CECE, UL
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
BxxSR_CC
B40SR12424CC
DC/DC CONVERTER 12.4V 298W
Delta Electronics
328
In Stock
1 : $131.95000
Bag
Bag
Active
Enclosed
18V
60V
1
12.4V
-
-
-
24A
298W
2.25 kV
ITE (Commercial)
88.8%
-40°C ~ 75°C
Chassis Mount
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
CE
IP67 DC^DC
B40SR13722AC
DC/DC CONVERTER 13.7V 300W
Delta Electronics
73
In Stock
1 : $131.95000
Bag
Bag
Active
Enclosed
18V
60V
1
13.7V
-
-
-
22A
300W
2.25 kV
ITE (Commercial)
88.8%
-40°C ~ 75°C
Chassis Mount
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
CE
BxxSR_A
B40SR12424A
DC/DC CONVERTER 12.4V 300W
Delta Electronics
13
In Stock
1 : $123.94000
Bulk
Bulk
Active
Enclosed
18V
60V
1
12.4V
-
-
-
24A
300W
-
ITE (Commercial)
88.8%
-40°C ~ 85°C
Chassis Mount
7.48" L x 2.99" W x 1.69" H (190.0mm x 76.0mm x 43.0mm)
CE, UL
IP67 DC^DC
B40SR12424AC
DC/DC CONVERTER 12.4V 298W
Delta Electronics
0
In Stock
Check Lead Time
1 : $131.95000
Bag
Bag
Active
Enclosed
18V
60V
1
12.4V
-
-
-
24A
298W
2.25 kV
ITE (Commercial)
88.8%
-40°C ~ 75°C
Chassis Mount
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
CE
BxxSR_CC
B40SR13722CC
DC/DC CONVERTER 13.7V 300W
Delta Electronics
0
In Stock
Check Lead Time
1 : $131.95000
Bag
Bag
Active
Enclosed
18V
60V
1
13.7V
-
-
-
22A
300W
2.25 kV
ITE (Commercial)
88.8%
-40°C ~ 75°C
Chassis Mount
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
CE
Showing
of 5

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.