DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
WAF300-110S24W
DC/DC CONVERTER 12V 300W
P-DUKE Technology
7
In Stock
1 : $572.12000
Box
-
Box
Active
Enclosed
18V
75V
1
12V
-
-
-
25A
300W
3 kV
Industrial, ITE (Commercial), Railway
89%
-40°C ~ 100°C (With Derating)
Chassis Mount
6.00" L x 4.01" W x 1.52" H (152.4mm x 101.9mm x 38.6mm)
CE, cULus, cURus
50155; 60950-1; 62368-1; UL 508
WAF300-110S24W
DC/DC CONVERTER 28V 302W
P-DUKE Technology
6
In Stock
1 : $572.12000
Box
-
Box
Active
Enclosed
18V
75V
1
28V
-
-
-
10.8A
302W
3 kV
Industrial, ITE (Commercial), Railway
91%
-40°C ~ 100°C (With Derating)
Chassis Mount
6.00" L x 4.01" W x 1.52" H (152.4mm x 101.9mm x 38.6mm)
CE, cULus, cURus
50155; 60950-1; 62368-1; UL 508
WAF300-110S24W
DC/DC CONVERTER 24V 300W
P-DUKE Technology
4
In Stock
1 : $572.12000
Box
-
Box
Active
Enclosed
18V
75V
1
24V
-
-
-
12.5A
300W
3 kV
Industrial, ITE (Commercial), Railway
92%
-40°C ~ 100°C (With Derating)
Chassis Mount
6.00" L x 4.01" W x 1.52" H (152.4mm x 101.9mm x 38.6mm)
CE, cULus, cURus
50155; 60950-1; 62368-1; UL 508
WAF300-110S24W
DC/DC CONVERTER 24V 300W
P-DUKE Technology
1
In Stock
1 : $618.71000
Box
-
Box
Active
Enclosed
43V
160V
1
24V
-
-
-
12.5A
300W
3 kV
Industrial, ITE (Commercial), Railway
91%
-40°C ~ 100°C (With Derating)
Chassis Mount
6.00" L x 4.01" W x 1.52" H (152.4mm x 101.9mm x 38.6mm)
CE, cULus, cURus
50155; 60950-1; 62368-1; UL 508
Showing
of 4

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.