DC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PLD125-1DCF55-12
PLD125-1DCF55-12
DC/DC CONVERTER 12V 125W
Green Watt Power
45
Marketplace
1 : $13.15000
Case
Case
Active
Enclosed
36V
72V
2
12V
5V
-
-
-
94W
-
ITE (Commercial)
94%
-20°C ~ 95°C
Chassis Mount
1.97" L x 0.91" W x 0.95" H (50.0mm x 23.1mm x 24.2mm)
-
-
PLD125-EVDN10-12
PLD125-EVDN10-12
DC/DC CONVERTER 12V 125W
Green Watt Power
44
Marketplace
1 : $28.13000
Case
Case
Active
Enclosed
36V
100V
2
12V
5V
-
-
8A, 2A
106W
-
ITE (Commercial)
89.5%
-20°C ~ 40°C (With Derating)
Chassis Mount
3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm)
-
-
PLD200-DAL014-13
PLD200-DAL014-13
DC/DC CONVERTER 13V 200W
Green Watt Power
4
Marketplace
1 : $63.75000
Case
-
Case
Active
Enclosed
40V
90V
1
13.8V
-
-
-
14A
193W
-
ITE (Commercial)
89.5%
-20°C ~ 60°C
Chassis Mount
3.94" L x 3.54" W x 1.06" H (100.0mm x 90.0mm x 27.0mm)
-
-
PLD320-WDDA
PLD320-WDDA
DC/DC CONVERTER 24V 320W
Green Watt Power
9
Marketplace
1 : $103.13000
Case
-
Case
Active
Enclosed
28V
160V
1
24V
-
-
-
12.5A
300W
-
ITE (Commercial)
94%
-40°C ~ 85°C
Chassis Mount
3.94" L x 3.54" W x 1.06" H (100.0mm x 90.0mm x 27.0mm)
-
-
20
Marketplace
1 : $183.75000
Tape & Box (TB)
-
Tape & Box (TB)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PLD500-EVDG11-13
PLD500-EVDG13-13
DC/DC CONVERTER 13V 500W
Green Watt Power
24
Marketplace
1 : $215.63000
Case
Case
Active
Enclosed
30V
65V
1
13.5V
-
-
-
38A
513W
1.5 kV
ITE (Commercial)
93%
-40°C ~ 85°C
Chassis Mount
5.67" L x 2.99" W x 1.77" H (144.0mm x 75.9mm x 45.0mm)
-
-
PLD500-EVDG11-13
PLD500-EVDG11-13
DC/DC CONVERTER 13V 500W
Green Watt Power
20
Marketplace
1 : $215.63000
Case
Case
Active
Enclosed
50V
126V
1
13.5V
-
-
-
38A
513W
1.5 kV
ITE (Commercial)
93%
-40°C ~ 85°C
Chassis Mount
5.67" L x 2.99" W x 1.77" H (144.0mm x 75.9mm x 45.0mm)
-
-
19
Marketplace
1 : $215.63000
Tape & Box (TB)
Tape & Box (TB)
Active
Enclosed
50V
130V
1
27.5V
-
-
-
18.5A
509W
1.5 kV
ITE (Commercial)
93%
-40°C ~ 85°C
Chassis Mount
7.48" L x 2.99" W x 1.77" H (190.0mm x 76.0mm x 45.0mm)
CSA, UL
-
PLD500-EVDC11-13W
PLD500-EVDG13-13W
DC/DC CONVERTER 13V 500W
Green Watt Power
11
Marketplace
1 : $215.63000
Case
Case
Active
Enclosed
30V
65V
1
13.5V
-
-
-
38A
513W
1.5 kV
ITE (Commercial)
93%
-40°C ~ 85°C
Chassis Mount
5.67" L x 2.99" W x 1.77" H (144.0mm x 75.9mm x 45.0mm)
-
-
PLD500-EVDC11-13W
PLD500-EVDG11-13W
DC/DC CONVERTER 13V 500W
Green Watt Power
10
Marketplace
1 : $215.63000
Case
Case
Active
Enclosed
50V
-
1
13.5V
-
-
-
38A
513W
-
ITE (Commercial)
-
-40°C ~ 85°C
Chassis Mount
7.48" L x 2.99" W x 1.77" H (190.0mm x 76.0mm x 45.0mm)
-
-
PLD048-WDDA
PLD048-WDDA
DC/DC CONVERTER 24V 48W- EVD-91-
Green Watt Power
5
Marketplace
1 : $103.13000
Case
-
Case
Active
Enclosed
22V
160V
1
24V
-
-
-
2A
48W
-
ITE (Commercial)
89.5%
-40°C ~ 85°C
Chassis Mount
3.94" L x 3.54" W x 1.06" H (100.0mm x 90.0mm x 27.0mm)
-
-
25
Marketplace
1 : $183.75000
Tape & Box (TB)
-
Tape & Box (TB)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
20
Marketplace
1 : $183.75000
Tape & Box (TB)
-
Tape & Box (TB)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PLD3300-20FC01-48B
PLD3300-20FC01-48B
DC-DC BI-DIRECTIONAL CONVERTER
Powerland Technology, Inc.
12
Marketplace
1 : $1,053.60000
Tape & Box (TB)
-
Tape & Box (TB)
Active
Enclosed, Bidirectional
40V
60V
1
48V
-
-
-
70A
3.36kW
500 V
ITE (Commercial)
97%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.51" L x 3.29" W x 0.71" H (114.6mm x 83.5mm x 18.0mm)
-
-
1
Marketplace
1 : $1,053.60000
Tape & Box (TB)
Tape & Box (TB)
Active
Enclosed
280V
880V
1
27.5V
-
-
-
110A
3.025kW
-
ITE (Commercial)
95%
-40°C ~ 85°C
Chassis Mount
10.18" L x 6.47" W x 2.15" H (258.5mm x 164.3mm x 54.5mm)
-
-
Showing
of 15

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.