DC DC Converters

Results: 7
Manufacturer
Bel Power SolutionsPower Integrations
Series
-DNC (4000W)ISO5125I (5W)
Packaging
BoxBulk
Type
EnclosedOpen Frame
Voltage - Input (Min)
14.5V240V400V450V
Voltage - Input (Max)
15.5V430V800V900V
Voltage - Output 1
14.4V28V
Current - Output (Max)
200mA143A278A
Power (Watts)
5W4000W
Voltage - Isolation
3 kV4 kV7.4 kV10.2 kV18 kV
Efficiency
92%95%-
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Size / Dimension
4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm)11.18" L x 14.00" W x 2.17" H (284.0mm x 355.5mm x 55.0mm)13.44" L x 10.63" W x 4.45" H (341.4mm x 270.0mm x 113.0mm)13.50" L x 10.63" W x 4.46" H (343.0mm x 270.0mm x 113.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
6
In Stock
1 : $231.95000
Box
Box
Active
Open Frame
14.5V
15.5V
1
-
-
-
-
200mA
5W
10.2 kV
ITE (Commercial)
-
-40°C ~ 85°C
Chassis Mount
4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm)
-
-
15
In Stock
1 : $223.03000
Box
Box
Active
Open Frame
14.5V
15.5V
1
-
-
-
-
200mA
5W
7.4 kV
ITE (Commercial)
-
-40°C ~ 85°C
Chassis Mount
4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm)
-
-
12
In Stock
1 : $286.52000
Box
Box
Active
Open Frame
14.5V
15.5V
1
-
-
-
-
200mA
5W
18 kV
ITE (Commercial)
-
-40°C ~ 85°C
Chassis Mount
4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm)
-
-
350DNC40-12-8G
350DNC40-12-8G
DC/DC CONVERTER 14.4V 4000W
Bel Power Solutions
3
In Stock
1 : $3,737.50000
Bulk
Bulk
Active
Enclosed
240V
430V
1
14.4V
-
-
-
278A
4000W
3 kV
ITE (Commercial)
92%
-40°C ~ 85°C
Chassis Mount
13.44" L x 10.63" W x 4.45" H (341.4mm x 270.0mm x 113.0mm)
-
-
700DNG40-24-8
700DNG40-24-8
4KW LIQUID COOLED DC/DC CONVERTE
Bel Power Solutions
1
In Stock
1 : $3,694.08000
Box
-
Box
Active
Enclosed
450V
900V
1
28V
-
-
-
143A
4000W
4 kV
ITE (Commercial)
95%
-40°C ~ 85°C (With Derating)
Chassis Mount
11.18" L x 14.00" W x 2.17" H (284.0mm x 355.5mm x 55.0mm)
-
-
700DNC40-12-8G
700DNC40-12-8G
DC/DC CONVERTER 14.4V 4000W
Bel Power Solutions
0
In Stock
Check Lead Time
4 : $4,016.46750
Bulk
Bulk
Active
Enclosed
400V
800V
1
14.4V
-
-
-
278A
4000W
3 kV
ITE (Commercial)
92%
-40°C ~ 85°C
Chassis Mount
13.50" L x 10.63" W x 4.46" H (343.0mm x 270.0mm x 113.3mm)
-
-
350DNG40-12-8
350DNG40-12-8
4kW liquid cooled DC/DC Converte
Bel Power Solutions
0
In Stock
Check Lead Time
1 : $3,953.04000
Box
Box
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 7

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.