DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $206.65000 Bag | Bag | Active | Enclosed, Conformal Coated | 16.8V | 137.5V | 1 | 24V | - | - | - | 2.5A | 60W | 4.2 kV | ITE (Commercial) | 88% | -40°C ~ 70°C | Chassis Mount | 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) | cCSAus, CE | |||
0 In Stock Check Lead Time | 1 : $211.34000 Bag | Bag | Active | Enclosed, Conformal Coated | 16.8V | 137.5V | 1 | 12V | - | - | - | 5A | 60W | 4.2 kV | ITE (Commercial) | 87% | -40°C ~ 70°C | Chassis Mount | 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) | cCSAus, CE | |||
0 In Stock Check Lead Time | 1 : $212.91000 Bag | Bag | Active | Enclosed, Conformal Coated | 16.8V | 137.5V | 1 | 15V | - | - | - | 4A | 60W | 4.2 kV | ITE (Commercial) | 88% | -40°C ~ 70°C | Chassis Mount | 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) | cCSAus, CE |