DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PYB10-T
PYB10-Q24-S3-T
DC/DC CONVERTER 3.3V 10W
CUI Inc.
1,363
In Stock
1 : $45.04000
Tray
Tariff may apply if shipping to the United States
Tray
Not For New Designs
Enclosed
9V
36V
1
3.3V
-
-
-
2.4A
10W
-
-
79%
-40°C ~ 85°C
Chassis Mount
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
EN, IEC
-
PQDE6W-T Series
PQDE6W-Q24-S5-T
DC/DC CONVERTER 5V 6W
CUI Inc.
0
In Stock
24 : $19.15708
Tray
Tariff may apply if shipping to the United States
Tray
Not For New Designs
Enclosed
10V
36V
1
5V
-
-
-
1.2A
6W
1.5 kV
ITE (Commercial)
83%
-40°C ~ 85°C (With Derating)
Chassis Mount
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
EN
55024; 55032 Class A
Showing
of 2

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.