Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
0
In Stock
Obsolete
-
ObsoleteOpen Frame18V32V35.1V15V-15V-4A, 2A, 400mA40WITE (Commercial)-0°C ~ 50°CChassis Mount4.96" L x 2.96" W x 1.20" H (126.0mm x 75.2mm x 30.5mm)CE
0
In Stock
Obsolete
Bulk
ObsoleteFront End40V60V45V12V-12V12V50A, 12A, 4A, 5A350WITE (Commercial)75%0°C ~ 50°CChassis Mount10.75" L x 4.80" W x 2.50" H (273.1mm x 121.9mm x 63.5mm)CE, CSA, TUV, UL
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed36V72V45V3.3V12V-12V25A, 20A, 5.5A, 500mA150WITE (Commercial)75%0°C ~ 40°CCompact PCI®6.34" L x 1.59" W x 5.06" H (161.0mm x 40.4mm x 128.5mm)CE, CSA, EN, TUV, UL
0
In Stock
Obsolete
Bulk
ObsoleteFront End40V60V45V12V-12V24V50A, 12A, 4A, 3A350WITE (Commercial)75%0°C ~ 50°CChassis Mount10.75" L x 4.80" W x 2.50" H (273.1mm x 121.9mm x 63.5mm)CE, CSA, TUV, UL
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed36V72V45V3.3V12V-12V25A, 25A, 5.5A, 500mA200WITE (Commercial)75%0°C ~ 40°CCompact PCI®6.34" L x 1.59" W x 5.06" H (161.0mm x 40.4mm x 128.5mm)CE, CSA, EN, TUV, UL
0
In Stock
Obsolete
-
ObsoleteOpen Frame36V72V35.1V12V-12V-4A, 2A, 400mA40WITE (Commercial)-0°C ~ 50°CChassis Mount4.96" L x 2.96" W x 1.20" H (126.0mm x 75.2mm x 30.5mm)CE
0
In Stock
Obsolete
-
Obsolete-40.8V60V45V12V-12V5.2V50A, 12A, 4A, 2A350WITE (Commercial)75%0°C ~ 50°CChassis Mount9.00" L x 5.50" W x 3.80" H (228.6mm x 139.7mm x 96.5mm)CE, CSA, EN, TUV, UL
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed36V72V45V3.3V12V-12V25A, 30A, 5.5A, 500mA200WITE (Commercial)75%0°C ~ 40°CCompact PCI®6.34" L x 1.59" W x 5.06" H (161.0mm x 40.4mm x 128.5mm)CE, CSA, EN, TUV, UL
0
In Stock
Obsolete
Bulk
ObsoleteFront End40V60V45V12V-12V5.2V50A, 12A, 4A, 5A350WITE (Commercial)75%0°C ~ 50°CChassis Mount10.75" L x 4.80" W x 2.50" H (273.1mm x 121.9mm x 63.5mm)CE, CSA, TUV, UL
0
In Stock
Obsolete
Bulk
ObsoleteFront End40V60V35V12V-12V-50A, 12A, 4A350WITE (Commercial)75%0°C ~ 50°CChassis Mount10.75" L x 4.80" W x 2.50" H (273.1mm x 121.9mm x 63.5mm)CE, CSA, TUV, UL
0
In Stock
Obsolete
-
ObsoleteOpen Frame18V32V112V---3.33A40WITE (Commercial)80%0°C ~ 50°CChassis Mount4.96" L x 2.96" W x 1.20" H (126.0mm x 75.2mm x 30.5mm)CE
0
In Stock
Obsolete
-
ObsoleteOpen Frame18V32V35.1V12V-12V-4A, 2A, 400mA40WITE (Commercial)-0°C ~ 50°CChassis Mount4.96" L x 2.96" W x 1.20" H (126.0mm x 75.2mm x 30.5mm)CE
Showing
1 - 12
of 12

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.