1 ~ 20V DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
41-B2QFN
LMZM33606RLXR
DC DC CONVERTER 1-20V
Texas Instruments
907
In Stock
1 : $15.62000
Cut Tape (CT)
500 : $9.97632
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3.5V
36V
1 ~ 20V
-
-
-
6A
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 105°C
91%
Surface Mount
41-PowerBQFN Module
0.63" L x 0.39" W x 0.16" H (16.0mm x 10.0mm x 4.1mm)
41-B2QFN (16x10)
-
-
-
TPSM63610EXTRDFR
TPSM63610EXTRDFR
HIGH-DENSITY, 36-V INPUT, 1-V TO
Texas Instruments
593
In Stock
1 : $62.86000
Cut Tape (CT)
1,000 : $43.24146
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 20V
-
-
-
8A
ITE (Commercial)
Adjustable Output, Remote On/Off
-55°C ~ 125°C
94.3%
Surface Mount
22-PowerBQFN Module
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
22-B3QFN (6.5x7.5)
Enable, Active High
-
-
41-B2QFN
LMZM33604RLXR
DC DC CONVERTER 1-20V
Texas Instruments
213
In Stock
1 : $14.90000
Cut Tape (CT)
500 : $9.48926
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3.5V
36V
1 ~ 20V
-
-
-
4A
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 105°C
91%
Surface Mount
41-PowerBQFN Module
0.63" L x 0.39" W x 0.16" H (16.0mm x 10.0mm x 4.1mm)
41-B2QFN (16x10)
-
-
-
TPSM63608RDFR
TPSM63608RDFR
HIGH-DENSITY, 36-V INPUT, 1-V TO
Texas Instruments
21
In Stock
1 : $15.63000
Cut Tape (CT)
1,000 : $9.77178
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 20V
-
-
-
6A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
94.3%
Surface Mount
22-PowerBQFN Module
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
22-B3QFN (6.5x7.5)
Enable, Active High
-
-
TPSM63610RDFR
TPSM63610RDFR
HIGH-DENSITY, 36-V INPUT, 1-V TO
Texas Instruments
0
In Stock
Check Lead Time
1 : $16.21000
Cut Tape (CT)
1,000 : $10.16362
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 20V
-
-
-
8A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
94.3%
Surface Mount
22-PowerBQFN Module
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
22-B3QFN (6.5x7.5)
-
-
-
Showing
of 5

1 ~ 20V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.