1.2 ~ 6V DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,327 In Stock | 1 : $3.56000 Cut Tape (CT) 3,000 : $1.90296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 1.2 ~ 6V | - | - | - | 2.5A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 91.7% | Surface Mount | 9-PowerQFN | 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm) | 9-QFN-FCMOD (4.5x4) | Enable, Active High | - | |||
1,282 In Stock | 1 : $4.72000 Cut Tape (CT) 250 : $2.84692 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 1.2 ~ 6V | - | - | - | 2.5A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86.5% | Surface Mount | 9-PowerQFN | 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm) | 9-QFN-FCMOD (4.5x4) | Enable, Active High | - | |||
10,824 In Stock 50,000 Factory | 1 : $5.14000 Cut Tape (CT) 250 : $4.51044 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 1.2 ~ 6V | - | - | - | 2.5A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 91% | Surface Mount | 9-PowerQFN Module | 0.18" L x 0.16" W x 0.08" H (4.6mm x 4.1mm x 2.1mm) | 9-QFN (4.6x4.1) | - | - | |||
938 In Stock 1,000 Factory | 1 : $5.53000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 1.2 ~ 6V | - | - | - | 2.5A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 91% | Surface Mount | 9-PowerQFN Module | 0.18" L x 0.16" W x 0.08" H (4.6mm x 4.1mm x 2.1mm) | 9-QFN (4.6x4.1) | - | - | |||
47 Marketplace | 2 : $16.50000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 14V | 1.2 ~ 6V | - | - | - | 10A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 95% | Through Hole | 5-SIP Module | 0.42" L x 0.66" W x 0.36" H (10.7mm x 16.8mm x 9.1mm) | - | Enable, Active High | - |