0.81 ~ 32V DC DC Converters

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output (Max)
600mA1.2A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
3,459
In Stock
1 : $4.93000
Cut Tape (CT)
2,500 : $1.76186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
36V
0.81 ~ 32V
-
-
-
600mA
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C (TJ)
-
Surface Mount
19-PowerLQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
19-QFN (3x5)
-
636
In Stock
1 : $5.33000
Cut Tape (CT)
500 : $2.19694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
36V
0.81 ~ 32V
-
-
-
600mA
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C (TJ)
-
Surface Mount
19-PowerLQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
19-QFN (3x5)
-
3,042
In Stock
1 : $5.74000
Cut Tape (CT)
2,500 : $2.12204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
36V
0.81 ~ 32V
-
-
-
1.2A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C (TJ)
-
Surface Mount
19-PowerLQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
19-QFN (3x5)
-
6,128
In Stock
1 : $6.12000
Cut Tape (CT)
500 : $2.58816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
36V
0.81 ~ 32V
-
-
-
1.2A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C (TJ)
-
Surface Mount
19-PowerLQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
19-QFN (3x5)
-
Showing
of 4

0.81 ~ 32V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.