0.6V DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,847 In Stock | 1 : $4.40000 Cut Tape (CT) 2,500 : $1.48750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 6V | 0.6V | - | - | - | 3A | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
187 In Stock | 1 : $9.60000 Cut Tape (CT) 250 : $4.43348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 0.6V | - | - | - | 6A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
3,738 In Stock | 1 : $7.87000 Cut Tape (CT) 2,500 : $3.31250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 7V | 0.6V | - | - | - | 6A | 4 W | ITE (Commercial) | Adjustable Output | - | - | Surface Mount | 19-PowerFCLGA Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | 19-ECLGA (3x3) | - | - | - | |||
337 In Stock | 1 : $8.19000 Cut Tape (CT) 500 : $3.50000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 7V | 0.6V | - | - | - | 6A | 4 W | ITE (Commercial) | Adjustable Output | - | - | Surface Mount | 19-PowerFCLGA Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | 19-ECLGA (3x3) | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : $1.09080 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 0.6V | - | - | - | 150mA | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 85°C | 86% | Surface Mount | 6-TDFN Exposed Pad | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | CL-2025-03 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 3,000 : $1.09080 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 0.6V | - | - | - | 150mA | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 85°C | 86% | Surface Mount | 6-TDFN Exposed Pad | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | CL-2025-03 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 3,000 : $1.17300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 0.6V | - | - | - | 150mA | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : $1.17300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 0.6V | - | - | - | 150mA | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - |