0 ~ -5000V DC DC Converters

Results: 2
Voltage - Input (Min)
4.5V11.5V
Voltage - Input (Max)
5.5V12.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SK0550N
SK0550N
MINIATURE REGULATED HV DC-DC CON
HVM Technology, Inc.
0
In Stock
Check Lead Time
5 : $335.77400
Box
Box
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
0 ~ -5000V
-
-
-
200µA
1 W
ITE (Commercial)
Adjustable Output
-40°C ~ 60°C
60%
Through Hole
5-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
-
-
-
-
MINIATURE REGULATED HV DC-DC CON
SK1250N
MINIATURE REGULATED HV DC-DC CON
HVM Technology, Inc.
0
In Stock
Check Lead Time
5 : $335.77400
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
12.5V
0 ~ -5000V
-
-
-
200µA
1 W
ITE (Commercial)
Adjustable Output
-40°C ~ 60°C
60%
Through Hole
5-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
-
-
-
-
Showing
of 2

0 ~ -5000V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.