DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
EPC9143KIT
EPC9143KIT
EVAL BOARD FOR DSPIC33CK32MP102
EPC
5
In Stock
1 : $482.28000
Box
Box
Active
DC/DC Converter
1 Non-Isolated Output
300W
12V
25A
18V ~ 60V
-
500kHz
Board(s)
dsPIC33CK32MP102, EPC2053
EPC9157KIT
EPC9157KIT
EVAL BOARD FOR EPC2218
EPC
9
In Stock
1 : $482.28000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
300W
12V
25A
18V ~ 60V
Buck
500kHz
Board(s)
EPC2218
EPC9137KIT
EPC9137KIT
EVAL BOARD FOR EPC2206
EPC
7
In Stock
1 : $780.00000
Box
Box
Not For New Designs
DC/DC, Step Down
1 Non-Isolated Output
-
12V
125A
20V ~ 60V
Buck
250kHz
Board(s)
EPC2206
Showing
of 3

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.