5VDC Blower DC Brushless Fans (BLDC)

Results: 8
Manufacturer
Delta ElectronicsSunon Fans
Series
BFBMagLev® GB
Packaging
BulkTray
Product Status
ActiveNot For New DesignsObsolete
Size / Dimension
Square - 40mm L x 40mm HSquare/Rounded - 40mm L x 40mm H
Air Flow
1.9 CFM (0.053m³/min)2.3 CFM (0.064m³/min)2.6 CFM (0.073m³/min)3.0 CFM (0.084m³/min)-
Static Pressure
0.211 in H2O (52.6 Pa)0.312 in H2O (77.7 Pa)0.427 in H2O (106.4 Pa)0.564 in H2O (140.5 Pa)-
Bearing Type
BallVapo-Bearing™
Features
-Locked Rotor ProtectionLocked Rotor Protection, Speed Sensor (Tach)Locked Rotor Sensor
Noise
28.0dB(A)29.5dB(A)32.5dB(A)34.5dB(A)-
Power (Watts)
350 mW400 mW550 mW800 mW
RPM
5500 RPM6500 RPM7500 RPM8500 RPM-
Termination
2 Wire Leads3 Wire Leads
Ingress Protection
-IP55 - Dust Protected, Water Resistant
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CE, CSA, UL, VDECE, cURus, TUV
Weight
0.027 lb (12.25 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB Series
BFB0405LA-A
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
0
In Stock
640 : $8.04086
Tray
Tray
Obsolete
5VDC
Square - 40mm L x 40mm H
10.00mm
1.9 CFM (0.053m³/min)
0.211 in H2O (52.6 Pa)
Ball
Blower
Locked Rotor Protection
28.0dB(A)
350 mW
5500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
BFB0405HHA-AR00
BFB0405HHA-AR00
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
0
In Stock
640 : $8.75367
Bulk
Bulk
Obsolete
5VDC
Square - 40mm L x 40mm H
10.00mm
3.0 CFM (0.084m³/min)
0.564 in H2O (140.5 Pa)
Ball
Blower
Locked Rotor Sensor
34.5dB(A)
800 mW
8500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
BFB0405HHA-AF00
BFB0405HHA-TZP4
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
0
In Stock
640 : $11.35795
Tray
Tray
Not For New Designs
5VDC
Square - 40mm L x 40mm H
10.00mm
3.0 CFM (0.084m³/min)
0.564 in H2O (140.5 Pa)
Ball
Blower
Locked Rotor Protection, Speed Sensor (Tach)
34.5dB(A)
800 mW
8500 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
BFB0405MA-A
BFB0405MA-A
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
1,178
In Stock
2,560
Factory
1 : $11.46000
Bulk
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
2.3 CFM (0.064m³/min)
0.312 in H2O (77.7 Pa)
Ball
Blower
Locked Rotor Protection
29.5dB(A)
400 mW
6500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
FAN BLOWER 40X10MM 5VDC WIRE
GB0504AFV3-8B1289.GN
FAN BLOWER 40X10MM 5VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
30 : $14.15467
Bulk
Bulk
Active
5VDC
Square/Rounded - 40mm L x 40mm H
10.00mm
-
-
Vapo-Bearing™
Blower
-
-
-
-
2 Wire Leads
-
-
CE, cURus, TUV
-
BFB0405HHA-AF00
BFB0405HHA-AF00
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $15.13000
Bulk
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
3.0 CFM (0.084m³/min)
0.564 in H2O (140.5 Pa)
Ball
Blower
Locked Rotor Protection, Speed Sensor (Tach)
34.5dB(A)
800 mW
8500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
BFB Series
BFB0405HHA-A
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
920
In Stock
1 : $15.58000
Tray
Tray
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
3.0 CFM (0.084m³/min)
0.564 in H2O (140.5 Pa)
Ball
Blower
Locked Rotor Protection
34.5dB(A)
800 mW
8500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
FAN BLOWER 40X10MM 5VDC WIRE
BFB0405HA-A
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
5VDC
Square - 40mm L x 40mm H
10.00mm
2.6 CFM (0.073m³/min)
0.427 in H2O (106.4 Pa)
Ball
Blower
Locked Rotor Protection
32.5dB(A)
550 mW
7500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
Showing
of 8

5VDC Blower DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.